PTC Resettable Fuses

Results: 3
Manufacturer
Bel Fuse Inc.Bourns Inc.SCHURTER Inc.
Series
0ZRCMultifuse®, MF-SMPFRA
Packaging
BoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Max
33V60V90V
Current - Hold (Ih) (Max)
900 mA1.35 A1.8 A
Current - Trip (It)
1.8 A2.7 A3.6 A
Time to Trip
5 s7.2 s9.6 s
Resistance - Initial (Ri) (Min)
40 mOhms120 mOhms140 mOhms
Resistance - Post Trip (R1) (Max)
150 mOhms300 mOhms470 mOhms
Mounting Type
Surface MountThrough Hole
Package / Case
2-SMDRadial, Disc
Size / Dimension
0.344" L x 0.264" W (8.75mm x 6.71mm)0.461" Dia x 0.122" T (11.70mm x 3.10mm)0.571" L x 0.122" W (14.50mm x 3.10mm)
Height - Seated (Max)
0.657" (16.70mm)0.772" (19.60mm)-
Thickness (Max)
0.118" (3.00mm)-
Lead Spacing
0.201" (5.10mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Max
Current - Hold (Ih) (Max)
Current - Trip (It)
Current - Max
Time to Trip
Resistance - Initial (Ri) (Min)
Resistance - Post Trip (R1) (Max)
Operating Temperature
Grade
Qualification
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
MF-SM185/33-2
MF-SM185/33-2
PTC RESET FUSE 33V 1.8A 2SMD
Bourns Inc.
12,196
In Stock
1 : ¥3.45000
Cut Tape (CT)
1,500 : ¥1.50289
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
33V
1.8 A
3.6 A
40 A
5 s
40 mOhms
150 mOhms
-40°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
2-SMD
0.344" L x 0.264" W (8.75mm x 6.71mm)
-
0.118" (3.00mm)
-
0ZRC0135FF1A
0ZRC0135FF1A
PTC RESET FUSE 90V 1.35A RADIAL
Bel Fuse Inc.
471
In Stock
1 : ¥2.13000
Box
Box
Active
Polymeric
90V
1.35 A
2.7 A
40 A
9.6 s
120 mOhms
300 mOhms
-40°C ~ 85°C
Automotive
AEC-Q200
-
Through Hole
Radial, Disc
0.571" L x 0.122" W (14.50mm x 3.10mm)
0.772" (19.60mm)
-
0.201" (5.10mm)
PFRA.090
PFRA.090
PTC RESET FUSE 60V 900MA RADIAL
SCHURTER Inc.
112
In Stock
1 : ¥3.45000
Bulk
Bulk
Active
Polymeric
60V
900 mA
1.8 A
40 A
7.2 s
140 mOhms
470 mOhms
-40°C ~ 85°C
-
-
-
Through Hole
Radial, Disc
0.461" Dia x 0.122" T (11.70mm x 3.10mm)
0.657" (16.70mm)
-
0.201" (5.10mm)
Showing
of 3

PTC Resettable Fuses


PTC Resettable Fuses are designed to stop current flow when it exceeds a certain limit (overcurrent protection). The Fuses work by increasing its resistance as its temperature rises due to the current increase. The trip current ranges from 14 mA to 50 A with the Time to trip ranging from 8 ms to 90 s. PTC = Positive Temperature Coefficient.