PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,930 In Stock | 1 : ¥4.93000 Bulk | Bulk | Active | Polymeric | 30V | 2.5 A | 5 A | 40 A | 10.3 s | 25 mOhms | 70 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.472" L x 0.118" W (12.00mm x 3.00mm) | 0.720" (18.30mm) | - | 0.201" (5.10mm) | |||
1,442 In Stock | 1 : ¥3.45000 Bulk | Bulk | Active | Polymeric | 60V | 500 mA | 1 A | 40 A | 4 s | 410 mOhms | 1.17 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.311" Dia x 0.122" T (7.90mm x 3.10mm) | 0.539" (13.70mm) | - | 0.201" (5.10mm) | |||
1,043 In Stock | 1 : ¥4.52000 Bulk | Bulk | Active | Polymeric | 30V | 1.1 A | 2.2 A | 40 A | 6.6 s | 100 mOhms | 270 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.350" Dia x 0.118" T (8.90mm x 3.00mm) | 0.551" (14.00mm) | - | 0.201" (5.10mm) | |||
2,380 In Stock | 1 : ¥7.14000 Cut Tape (CT) 3,000 : ¥2.76055 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 60V | 900 mA | 1.8 A | 40 A | 7.2 s | 140 mOhms | 470 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.461" Dia x 0.122" T (11.70mm x 3.10mm) | 0.657" (16.70mm) | - | 0.201" (5.10mm) | |||
2,374 In Stock | 1 : ¥9.44000 Cut Tape (CT) 3,000 : ¥3.65336 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 30V | - | 2.2 A | 40 A | 6.6 s | 100 mOhms | 270 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.350" Dia x 0.118" T (8.90mm x 3.00mm) | 0.551" (14.00mm) | - | 0.201" (5.10mm) | |||
1,195 In Stock | 1 : ¥11.74000 Cut Tape (CT) 1,500 : ¥4.52568 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 30V | 4 A | 8 A | 40 A | 12.7 s | 10 mOhms | 50 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.567" L x 0.118" W (14.40mm x 3.00mm) | 0.976" (24.80mm) | - | 0.201" (5.10mm) | |||
1,072 In Stock | 1 : ¥3.45000 Bulk | Bulk | Active | Polymeric | 60V | 200 mA | 400 mA | 40 A | 2.2 s | 1.5 Ohms | 4.4 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.291" Dia x 0.122" T (7.40mm x 3.10mm) | 0.500" (12.70mm) | - | 0.201" (5.10mm) | |||
1,009 In Stock | 1 : ¥3.45000 Bulk | Bulk | Active | Polymeric | 60V | 650 mA | 1.3 A | 40 A | 5.3 s | 270 mOhms | 720 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.382" Dia x 0.122" T (9.70mm x 3.10mm) | 0.598" (15.20mm) | - | 0.201" (5.10mm) | |||
1,013 In Stock | 1 : ¥7.47000 Bulk | Bulk | Active | Polymeric | 16V | 11 A | 22 A | 100 A | 20 s | 3 mOhms | 10 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.953" L x 0.118" W (24.20mm x 3.00mm) | 1.295" (32.90mm) | - | 0.402" (10.20mm) | |||
1,500 In Stock | 1 : ¥10.18000 Cut Tape (CT) 1,500 : ¥3.95099 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 30V | 2.5 A | 5 A | 40 A | 10.3 s | 25 mOhms | 70 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.472" L x 0.118" W (12.00mm x 3.00mm) | 0.720" (18.30mm) | - | 0.201" (5.10mm) | |||
263 In Stock | 1 : ¥3.45000 Bulk | Bulk | Active | Polymeric | 60V | 250 mA | 500 mA | 40 A | 2.5 s | 1 Ohms | 3 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.291" Dia x 0.122" T (7.40mm x 3.10mm) | 0.500" (12.70mm) | - | 0.201" (5.10mm) | |||
122 In Stock | 1 : ¥3.45000 Bulk | Bulk | Active | Polymeric | 60V | 900 mA | 1.8 A | 40 A | 7.2 s | 140 mOhms | 470 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.461" Dia x 0.122" T (11.70mm x 3.10mm) | 0.657" (16.70mm) | - | 0.201" (5.10mm) | |||
937 In Stock | 1 : ¥4.93000 Bulk | Bulk | Active | Polymeric | 30V | 1.85 A | 3.7 A | 40 A | 8.7 s | 40 mOhms | 110 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.472" Dia x 0.118" T (12.00mm x 3.00mm) | 0.724" (18.40mm) | - | 0.201" (5.10mm) | |||
723 In Stock | 1 : ¥5.34000 Bulk | Bulk | Active | Polymeric | 30V | 3 A | 6 A | 40 A | 10.8 s | 20 mOhms | 80 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.472" L x 0.118" W (12.00mm x 3.00mm) | 0.720" (18.30mm) | - | 0.201" (5.10mm) | |||
387 In Stock | 1 : ¥5.66000 Bulk | Bulk | Active | Polymeric | 30V | 4 A | 8 A | 40 A | 12.7 s | 10 mOhms | 50 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.567" L x 0.118" W (14.40mm x 3.00mm) | 0.976" (24.80mm) | - | 0.201" (5.10mm) | |||
751 In Stock | 1 : ¥4.52000 Bulk | Bulk | Active | Polymeric | 30V | 1.35 A | 2.7 A | 40 A | 7.3 s | 65 mOhms | 170 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.350" Dia x 0.118" T (8.90mm x 3.00mm) | 0.744" (18.90mm) | - | 0.201" (5.10mm) | |||
700 In Stock | 1 : ¥3.45000 Bulk | Bulk | Active | Polymeric | 60V | 300 mA | 600 mA | 40 A | 3 s | 760 mOhms | 2.1 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.291" Dia x 0.122" T (7.40mm x 3.10mm) | 0.528" (13.40mm) | - | 0.201" (5.10mm) | |||
431 In Stock | 1 : ¥3.45000 Bulk | Bulk | Active | Polymeric | 60V | 100 mA | 200 mA | 40 A | 4 s | 2.5 Ohms | 7.5 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.291" Dia x 0.122" T (7.40mm x 3.10mm) | 0.500" (12.70mm) | - | 0.201" (5.10mm) | |||
952 In Stock | 1 : ¥6.08000 Bulk | Bulk | Active | Polymeric | 30V | 5 A | 10 A | 40 A | 14.5 s | 10 mOhms | 50 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.685" L x 0.118" W (17.40mm x 3.00mm) | 0.980" (24.90mm) | - | 0.402" (10.20mm) | |||
856 In Stock | 1 : ¥6.49000 Bulk | Bulk | Active | Polymeric | 30V | 6 A | 12 A | 40 A | 16 s | 5 mOhms | 40 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.760" L x 0.118" W (19.30mm x 3.00mm) | 1.256" (31.90mm) | - | 0.402" (10.20mm) | |||
1,000 In Stock | 1 : ¥6.81000 Bulk | Bulk | Active | Polymeric | 30V | 8 A | 16 A | 40 A | 18.8 s | 5 mOhms | 30 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.953" L x 0.118" W (24.20mm x 3.00mm) | 1.295" (32.90mm) | - | 0.402" (10.20mm) | |||
780 In Stock | 1 : ¥7.14000 Bulk | Bulk | Active | Polymeric | 30V | 9 A | 18 A | 40 A | 20 s | 5 mOhms | 20 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.953" L x 0.118" W (24.20mm x 3.00mm) | 1.295" (32.90mm) | - | 0.402" (10.20mm) | |||
0 In Stock Check Lead Time | 500 : ¥2.62714 Bulk | Bulk | Active | Polymeric | 30V | 900 mA | 1.8 A | 40 A | 5.9 s | 70 mOhms | 220 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.461" Dia x 0.122" T (11.70mm x 3.10mm) | 0.657" (16.70mm) | - | 0.201" (5.10mm) | |||
0 In Stock Check Lead Time | 500 : ¥3.49934 Bulk | Bulk | Active | Polymeric | 30V | 1.6 A | 3.2 A | 40 A | 8 s | 55 mOhms | 150 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.402" Dia x 0.118" T (10.20mm x 3.00mm) | 0.661" (16.80mm) | - | 0.201" (5.10mm) | |||
77 In Stock | 1 : ¥3.45000 Bulk | Bulk | Active | Polymeric | 60V | 750 mA | 1.5 A | 40 A | 6.3 s | 180 mOhms | 600 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.409" Dia x 0.122" T (10.40mm x 3.10mm) | 0.630" (16.00mm) | - | 0.201" (5.10mm) |