1812L160/12DR

DigiKey Part Number
F5709TR-ND - Tape & Reel (TR)
F5709CT-ND - Cut Tape (CT)
F5709DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812L160/12DR
Description
PTC RESET FUSE 12V 1.6A 1812
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 12V 1.6 A Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
12V
Current - Hold (Ih) (Max)
1.6 A
Current - Trip (It)
2.8 A
Current - Max
100 A
Time to Trip
1 s
Resistance - Initial (Ri) (Min)
30 mOhms
Resistance - Post Trip (R1) (Max)
100 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric), Concave
Size / Dimension
0.179" L x 0.128" W (4.55mm x 3.24mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Approval Agency
cURus, TUV
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.76000¥4.76
5¥4.59800¥22.99
10¥4.45800¥44.58
50¥3.75020¥187.51
100¥3.11400¥311.40
250¥2.83076¥707.69
500¥2.40630¥1,203.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥1.75175¥2,627.62
Manufacturers Standard Package