PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Grade | Qualification | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,753 In Stock | 1 : ¥7.39000 Cut Tape (CT) 4,000 : ¥3.13210 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 24V | 3 A | 6 A | 40 A | 5 s | 15 mOhms | 72 mOhms | - | Automotive | AEC-Q200 | - | Surface Mount | 2-SMD | 0.295" L x 0.201" W (7.50mm x 5.10mm) | - | 0.028" (0.71mm) | - | |||
5,244 In Stock | 1 : ¥8.05000 Cut Tape (CT) 2,000 : ¥3.12490 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymeric | 16V | 5 A | 8.5 A | 100 A | 2 s | 15 mOhms | 34 mOhms | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.409" L x 0.118" W (10.40mm x 3.00mm) | 0.563" (14.30mm) | - | 0.201" (5.10mm) |