16R500GPR | |
---|---|
DigiKey Part Number | F5549CT-ND - Cut Tape (CT) F5549TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 16R500GPR |
Description | PTC RESET FUSE 16V 5A RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 5 A | |
Current - Trip (It) | 8.5 A | |
Current - Max | 100 A | |
Time to Trip | 2 s | |
Resistance - Initial (Ri) (Min) | 15 mOhms | |
Resistance - Post Trip (R1) (Max) | 34 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.409" L x 0.118" W (10.40mm x 3.00mm) | |
Height - Seated (Max) | 0.563" (14.30mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
5 | ¥7.81600 | ¥39.08 |
10 | ¥7.31500 | ¥73.15 |
50 | ¥6.05400 | ¥302.70 |
100 | ¥5.04490 | ¥504.49 |
250 | ¥4.91864 | ¥1,229.66 |
500 | ¥4.16188 | ¥2,080.94 |
1,000 | ¥3.65747 | ¥3,657.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.12490 | ¥6,249.80 |
4,000 | ¥3.12178 | ¥12,487.12 |