16R300GU | |
---|---|
DigiKey Part Number | F3181-ND |
Manufacturer | |
Manufacturer Product Number | 16R300GU |
Description | PTC RESET FUSE 16V 3A RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 3 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 3 A | |
Current - Trip (It) | 5.1 A | |
Current - Max | 100 A | |
Time to Trip | 1 s | |
Resistance - Initial (Ri) (Min) | 38 mOhms | |
Resistance - Post Trip (R1) (Max) | 97.5 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.280" L x 0.118" W (7.10mm x 3.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
5 | ¥5.22200 | ¥26.11 |
10 | ¥5.05700 | ¥50.57 |
50 | ¥4.25440 | ¥212.72 |
100 | ¥3.53190 | ¥353.19 |
250 | ¥3.21100 | ¥802.75 |
500 | ¥2.72944 | ¥1,364.72 |
1,000 | ¥2.40826 | ¥2,408.26 |
5,000 | ¥2.20535 | ¥11,026.75 |