PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,249 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥1.14829 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 500 mA | 1 A | 40 A | 100 ms | 150 mOhms | 900 mOhms | -40°C ~ 85°C | - | Surface Mount | 0805 (2012 Metric), Concave | 0.085" L x 0.053" W (2.15mm x 1.35mm) | - | 0.033" (0.85mm) | - | |||
5,187 In Stock | 1 : ¥3.45000 Bulk | Bulk | Active | Polymeric | 72V | 1.6 A | 3.2 A | 40 A | 11.4 s | 90 mOhms | 220 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.642" L x 0.122" W (16.30mm x 3.10mm) | 0.839" (21.30mm) | - | 0.201" (5.10mm) |