MF-GSMF300/36X-2 | |
---|---|
DigiKey Part Number | MF-GSMF300/36X-2TR-ND - Tape & Reel (TR) MF-GSMF300/36X-2CT-ND - Cut Tape (CT) MF-GSMF300/36X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-GSMF300/36X-2 |
Description | PTC RESET FUSE 36V 3A SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 36V 3 A Ih Surface Mount Nonstandard SMD |
Datasheet | Datasheet |
EDA/CAD Models | MF-GSMF300/36X-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 36V | |
Current - Hold (Ih) (Max) | 3 A | |
Current - Trip (It) | 5.2 A | |
Current - Max | 20 A | |
Time to Trip | 20 s | |
Resistance - Initial (Ri) (Min) | 10 mOhms | |
Resistance - Post Trip (R1) (Max) | 60 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.341" L x 0.250" W (8.65mm x 6.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Approval Agency | cUL, cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.66000 | ¥11.66 |
5 | ¥11.31200 | ¥56.56 |
10 | ¥10.58200 | ¥105.82 |
50 | ¥8.75620 | ¥437.81 |
100 | ¥7.29660 | ¥729.66 |
250 | ¥7.11404 | ¥1,778.51 |
500 | ¥6.01970 | ¥3,009.85 |
1,000 | ¥5.29004 | ¥5,290.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.92521 | ¥14,775.63 |
6,000 | ¥4.74280 | ¥28,456.80 |
15,000 | ¥4.56038 | ¥68,405.70 |