PRG18BB101MB1RB | |
---|---|
DigiKey Part Number | 490-2469-2-ND - Tape & Reel (TR) 490-2469-1-ND - Cut Tape (CT) 490-2469-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRG18BB101MB1RB |
Description | PTC RESET FUSE 24V 21MA 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 24V 21 mA Ih Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PRG18BB101MB1RB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 24V | |
Current - Hold (Ih) (Max) | 21 mA | |
Current - Trip (It) | 45 mA | |
Current - Max | 300 mA | |
Resistance - 25°C (Typ) | 100 Ohms | |
Operating Temperature | -20°C ~ 75°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Approval Agency | UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.03800 | ¥30.38 |
25 | ¥2.61400 | ¥65.35 |
50 | ¥2.52040 | ¥126.02 |
100 | ¥2.14770 | ¥214.77 |
500 | ¥1.86724 | ¥933.62 |
1,000 | ¥1.63383 | ¥1,633.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.56385 | ¥6,255.40 |
8,000 | ¥1.35378 | ¥10,830.24 |
12,000 | ¥1.33977 | ¥16,077.24 |
20,000 | ¥1.32110 | ¥26,422.00 |
28,000 | ¥1.28375 | ¥35,945.00 |