CL20 200120

DigiKey Part Number
570-CL20200120-ND
Manufacturer
Manufacturer Product Number
CL20 200120
Description
PTC INRUSH CURRENT LIMITER, 20,1
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 680V 300 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ametherm
Series
-
Packaging
Bag
Part Status
Active
Type
Polymeric
Voltage - Max
680V
Current - Hold (Ih) (Max)
300 mA
Current - Trip (It)
600 mA
Resistance - Initial (Ri) (Min)
15 Ohms
Resistance - Post Trip (R1) (Max)
25 Ohms
Resistance - 25°C (Typ)
20 Ohms
Operating Temperature
-
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.866" Dia x 0.236" T (22.00mm x 6.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Approval Agency
-
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.06000¥40.06
10¥30.04000¥300.40
25¥26.69840¥667.46
50¥25.36500¥1,268.25
100¥24.69760¥2,469.76
500¥20.69248¥10,346.24
1,000¥19.35741¥19,357.41
Manufacturers Standard Package