CL20 250120 | |
---|---|
DigiKey Part Number | 570-1435-ND |
Manufacturer | |
Manufacturer Product Number | CL20 250120 |
Description | PTC RESET FUSE 480V 300MA RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 480V 300 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CL20 250120 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ametherm | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Max | 480V | |
Current - Hold (Ih) (Max) | 300 mA | |
Current - Trip (It) | 600 mA | |
Resistance - 25°C (Typ) | 25 Ohms | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.866" Dia x 0.236" T (22.00mm x 6.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.307" (7.80mm) | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.65000 | ¥17.65 |
10 | ¥13.24200 | ¥132.42 |
25 | ¥11.77600 | ¥294.40 |
50 | ¥11.18500 | ¥559.25 |
100 | ¥10.89110 | ¥1,089.11 |
500 | ¥10.36488 | ¥5,182.44 |