NMK1212SAC | |
---|---|
DigiKey Part Number | 811-1552-5-ND |
Manufacturer | |
Manufacturer Product Number | NMK1212SAC |
Description | DC DC CONVERTER 12V 2W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 167mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | NMK1212SAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 167mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.30" W x 0.40" H (19.7mm x 7.7mm x 10.2mm) | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.50000 | ¥66.50 |
5 | ¥66.17200 | ¥330.86 |
10 | ¥65.67800 | ¥656.78 |
25 | ¥64.93960 | ¥1,623.49 |
50 | ¥63.37960 | ¥3,168.98 |
100 | ¥60.17790 | ¥6,017.79 |
250 | ¥56.31960 | ¥14,079.90 |
500 | ¥52.54292 | ¥26,271.46 |
1,000 | ¥49.17706 | ¥49,177.06 |