Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ametherm | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Max | 350V | |
Current - Hold (Ih) (Max) | 850 mA | |
Current - Trip (It) | 1.6 A | |
Resistance - 25°C (Typ) | 7 Ohms | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.827" Dia x 0.236" T (21.00mm x 6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.307" (7.80mm) | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.12000 | ¥25.12 |
10 | ¥18.84200 | ¥188.42 |
100 | ¥15.49350 | ¥1,549.35 |
1,000 | ¥12.14345 | ¥12,143.45 |
5,000 | ¥11.30602 | ¥56,530.10 |