MF-NSML500/6-2

DigiKey Part Number
118-MF-NSML500/6-2TR-ND - Tape & Reel (TR)
118-MF-NSML500/6-2CT-ND - Cut Tape (CT)
118-MF-NSML500/6-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-NSML500/6-2
Description
PTC RESET FUSE 6V 5A 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 5 A Ih Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
6V
Current - Hold (Ih) (Max)
5 A
Current - Trip (It)
10 A
Current - Max
50 A
Time to Trip
5 s
Resistance - Initial (Ri) (Min)
2 mOhms
Resistance - Post Trip (R1) (Max)
11 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave
Size / Dimension
0.128" L x 0.063" W (3.25mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Approval Agency
cURus, TUV
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.14000¥7.14
5¥6.94600¥34.73
10¥6.49400¥64.94
50¥5.37240¥268.62
100¥4.47760¥447.76
250¥4.36564¥1,091.41
500¥3.69408¥1,847.04
1,000¥3.24632¥3,246.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,500¥3.02241¥10,578.43
7,000¥2.91046¥20,373.22
10,500¥2.79852¥29,384.46
Manufacturers Standard Package