PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Grade | Qualification | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
174,616 In Stock | 1 : ¥1.56000 Cut Tape (CT) 3,000 : ¥0.62280 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 100 mA | 250 mA | 10 A | 1 s | 1.6 Ohms | 15 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 1206 (3216 Metric), Concave | 0.128" L x 0.065" W (3.25mm x 1.65mm) | - | 0.033" (0.85mm) | - | |||
143,116 In Stock | 1 : ¥1.56000 Cut Tape (CT) 3,000 : ¥0.62280 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 50 mA | 150 mA | 10 A | 1.5 s | 3.6 Ohms | 50 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 1206 (3216 Metric), Concave | 0.128" L x 0.065" W (3.25mm x 1.65mm) | - | 0.033" (0.85mm) | - | |||
85,142 In Stock | 1 : ¥3.37000 Cut Tape (CT) 2,000 : ¥1.25298 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 140 mA | 280 mA | 10 A | 8 ms | 1.5 Ohms | 6 Ohms | -40°C ~ 85°C | - | - | - | Surface Mount | 1812 (4532 Metric), Concave | 0.179" L x 0.128" W (4.55mm x 3.24mm) | - | 0.035" (0.89mm) | - | |||
17,203 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.41551 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 48V | 160 mA | 450 mA | 10 A | 300 ms | 1.1 Ohms | - | - | - | - | - | Surface Mount | 1206 (3216 Metric), Concave | 0.126" L x 0.063" W (3.20mm x 1.60mm) | - | 0.039" (1.00mm) | - | |||
45,495 In Stock | 1 : ¥3.78000 Cut Tape (CT) 1,000 : ¥1.52065 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 550 mA | 1.1 A | 10 A | 100 ms | 200 mOhms | 1.1 Ohms | -40°C ~ 85°C | - | - | - | Surface Mount | 2018 (5045 Metric), Concave | 0.197" L x 0.177" W (5.01mm x 4.50mm) | - | 0.035" (0.89mm) | - | |||
65,040 In Stock | 1 : ¥3.86000 Cut Tape (CT) 2,000 : ¥1.46322 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 500 mA | 1 A | 10 A | 4 s | 350 mOhms | 1.4 Ohms | -40°C ~ 85°C | - | - | - | Surface Mount | 2-SMD | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.125" (3.18mm) | - | |||
15,847 In Stock | 1 : ¥4.76000 Cut Tape (CT) 1,500 : ¥2.05489 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 33V | 750 mA | 1.5 A | 20 A | 200 ms | 110 mOhms | 400 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 1812 (4532 Metric), Concave | 0.179" L x 0.128" W (4.55mm x 3.24mm) | - | 0.061" (1.55mm) | - | |||
9,427 In Stock | 1 : ¥5.50000 Cut Tape (CT) 2,000 : ¥2.07294 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 33V | 1.1 A | 2.2 A | 40 A | 500 ms | 120 mOhms | 410 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 2920 (7351 Metric), Concave | 0.289" L x 0.202" W (7.35mm x 5.12mm) | - | 0.049" (1.25mm) | - | |||
48,110 In Stock | 1 : ¥3.78000 Cut Tape (CT) 1,000 : ¥1.80297 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 550 mA | 1.1 A | 100 A | 5 s | 200 mOhms | 1 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 2016 (5041 Metric), Concave | 0.200" L x 0.160" W (5.08mm x 4.07mm) | - | 0.067" (1.70mm) | - | |||
16,337 In Stock | 1 : ¥6.32000 Cut Tape (CT) 1,500 : ¥2.48064 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 33V | 1.1 A | 2.2 A | 40 A | 500 ms | 100 mOhms | 400 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 2016 (5041 Metric), Concave | 0.200" L x 0.160" W (5.08mm x 4.07mm) | - | 0.049" (1.25mm) | - | |||
8,188 In Stock | 1 : ¥5.34000 Cut Tape (CT) 4,000 : ¥1.96926 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 15V | 1.5 A | 3 A | 40 A | 5 s | 60 mOhms | - | -40°C ~ 85°C | - | - | - | Surface Mount | 2-SMD | 0.200" L x 0.180" W (5.08mm x 4.58mm) | - | 0.060" (1.52mm) | - | |||
413 In Stock | 1 : ¥2.13000 Cut Tape (CT) 1,000 : ¥1.17938 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 550 mA | 1.1 A | 20 A | 5 s | 200 mOhms | 1 Ohms | -40°C ~ 85°C | - | - | - | Surface Mount | 2016 (5041 Metric), Concave | 0.200" L x 0.160" W (5.08mm x 4.07mm) | - | 0.079" (2.00mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥3.94000 Cut Tape (CT) 6,000 : ¥1.39920 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 550 mA | 1.2 A | 10 A | 3 s | 200 mOhms | 1 Ohms | -40°C ~ 85°C | - | - | - | Surface Mount | 2018 (5045 Metric), Concave | 0.200" L x 0.180" W (5.08mm x 4.58mm) | - | 0.043" (1.09mm) | - |