SMDC300F/24-2 | |
---|---|
DigiKey Part Number | SMDC300F/24-2TR-ND - Tape & Reel (TR) SMDC300F/24-2CT-ND - Cut Tape (CT) SMDC300F/24-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDC300F/24-2 |
Description | PTC RESET FUSE 24V 3A 2920 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 3 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | SMDC300F/24-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 24V | |
Current - Hold (Ih) (Max) | 3 A | |
Current - Trip (It) | 6 A | |
Current - Max | 40 A | |
Time to Trip | 5 s | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.295" L x 0.201" W (7.50mm x 5.10mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Approval Agency | CSA, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
5 | ¥6.28800 | ¥31.44 |
10 | ¥6.09200 | ¥60.92 |
50 | ¥5.12460 | ¥256.23 |
100 | ¥4.25430 | ¥425.43 |
250 | ¥3.86748 | ¥966.87 |
500 | ¥3.28720 | ¥1,643.60 |
1,000 | ¥2.90052 | ¥2,900.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.65881 | ¥10,635.24 |
8,000 | ¥2.61046 | ¥20,883.68 |
12,000 | ¥2.51377 | ¥30,165.24 |