1217057-1 | |
---|---|
DigiKey Part Number | A111997-ND |
Manufacturer | |
Manufacturer Product Number | 1217057-1 |
Description | CONN QC TAB 0.187 SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1217057-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.487" (12.37mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.43700 | ¥14.37 |
25 | ¥1.42840 | ¥35.71 |
50 | ¥1.41040 | ¥70.52 |
100 | ¥1.30290 | ¥130.29 |
250 | ¥1.07056 | ¥267.64 |
500 | ¥1.04724 | ¥523.62 |