0ZRN0100FF1E

DigiKey Part Number
507-2386-ND
Manufacturer
Manufacturer Product Number
0ZRN0100FF1E
Description
PTC RESET FUSE 30V 1A RADIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 1 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
0ZRN0100FF1E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Polymeric
Voltage - Max
30V
Current - Hold (Ih) (Max)
1 A
Current - Trip (It)
1.8 A
Current - Max
40 A
Time to Trip
5.2 s
Resistance - Initial (Ri) (Min)
180 mOhms
Resistance - Post Trip (R1) (Max)
430 mOhms
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.382" Dia x 0.118" T (9.70mm x 3.00mm)
Height - Seated (Max)
0.535" (13.60mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus, TUV, UL
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.71000¥2.71
5¥2.62800¥13.14
10¥2.54500¥25.45
50¥2.14120¥107.06
100¥1.77740¥177.74
250¥1.61568¥403.92
500¥1.42226¥711.13