0ZRN0100FF2D | |
---|---|
DigiKey Part Number | 507-0ZRN0100FF2DTR-ND - Tape & Reel (TR) 507-0ZRN0100FF2DCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0ZRN0100FF2D |
Description | PTC RESET FUSE 30V 1A RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 1 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 1 A | |
Current - Trip (It) | 1.8 A | |
Current - Max | 40 A | |
Time to Trip | 5.2 s | |
Resistance - Initial (Ri) (Min) | 180 mOhms | |
Resistance - Post Trip (R1) (Max) | 430 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.382" Dia x 0.118" T (9.70mm x 3.00mm) | |
Height - Seated (Max) | 0.535" (13.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
5 | ¥5.96000 | ¥29.80 |
10 | ¥5.77100 | ¥57.71 |
50 | ¥4.85860 | ¥242.93 |
100 | ¥4.03350 | ¥403.35 |
250 | ¥3.66684 | ¥916.71 |
500 | ¥3.11660 | ¥1,558.30 |
1,000 | ¥2.75004 | ¥2,750.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.26899 | ¥5,672.48 |