H0068ANL | |
---|---|
DigiKey Part Number | 553-2613-ND |
Manufacturer | |
Manufacturer Product Number | H0068ANL |
Description | PULSE XFMR 1CT:1CT TX 1CT:1CT RX |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H0068ANL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.347" W (12.70mm x 8.81mm) | |
Height - Seated (Max) | 0.082" (2.08mm) | |
Operating Temperature | 0°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.38000 | ¥43.38 |
10 | ¥39.22600 | ¥392.26 |
40 | ¥36.15475 | ¥1,446.19 |
80 | ¥34.34663 | ¥2,747.73 |
280 | ¥31.82571 | ¥8,911.20 |