BZV55-C4V3,115 | |
---|---|
DigiKey Part Number | 1727-4971-2-ND - Tape & Reel (TR) 1727-4971-1-ND - Cut Tape (CT) 1727-4971-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV55-C4V3,115 |
Description | DIODE ZENER 4.3V 500MW LLDS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 500 mW ±5% Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
EDA/CAD Models | BZV55-C4V3,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | LLDS; MiniMelf | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.17400 | ¥11.74 |
100 | ¥0.63460 | ¥63.46 |
500 | ¥0.49834 | ¥249.17 |
1,000 | ¥0.34613 | ¥346.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.25592 | ¥639.80 |
5,000 | ¥0.24201 | ¥1,210.05 |
12,500 | ¥0.20597 | ¥2,574.62 |
25,000 | ¥0.19052 | ¥4,763.00 |
62,500 | ¥0.16477 | ¥10,298.12 |
125,000 | ¥0.13697 | ¥17,121.25 |