1812L050PR | |
---|---|
DigiKey Part Number | F2150TR-ND - Tape & Reel (TR) F2150CT-ND - Cut Tape (CT) F2150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812L050PR |
Description | PTC RESET FUSE 15V 500MA 1812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 15V 500 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 1812L050PR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 15V | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Trip (It) | 1 A | |
Current - Max | 100 A | |
Time to Trip | 150 ms | |
Resistance - Initial (Ri) (Min) | 150 mOhms | |
Resistance - Post Trip (R1) (Max) | 1 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
5 | ¥3.94000 | ¥19.70 |
10 | ¥3.81800 | ¥38.18 |
50 | ¥3.21500 | ¥160.75 |
100 | ¥2.66900 | ¥266.90 |
250 | ¥2.42616 | ¥606.54 |
500 | ¥2.06230 | ¥1,031.15 |
1,000 | ¥1.81962 | ¥1,819.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.53019 | ¥3,060.38 |
4,000 | ¥1.50287 | ¥6,011.48 |
6,000 | ¥1.50137 | ¥9,008.22 |