Protective Hoses, Solid Tubing, Sleeving
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside | Diameter - Outside | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4 In Stock | 1 : ¥489.07000 Spool | Spool | Active | Sleeving | Braided | 1.024" (26.00mm) | 1.772" (45.00mm) | Polyethylene Terephthalate (PET) | Black | 82.02' (25.00m) | - | -55°C ~ 150°C | - | - | - | Weather Resistant | Chemical Resistant | UL94 V-0 | |||
3 In Stock | 1 : ¥543.31000 Spool | Spool | Active | Sleeving | Braided | 0.827" (21.00mm) | 1.378" (35.00mm) | Polyethylene Terephthalate (PET) | Black | 82.02' (25.00m) | - | -55°C ~ 150°C | - | - | - | Weather Resistant | Chemical Resistant | UL94 V-0 | |||
0 In Stock | 1 : ¥603.42000 Spool | Spool | Active | Sleeving | Braided | 1.181" (30.00mm) | 2.362" (60.00mm) | Polyethylene Terephthalate (PET) | Black | 65.62' (20.00m) | - | -55°C ~ 150°C | - | - | - | Weather Resistant | Chemical Resistant | UL94 V-0 | |||
0 In Stock | 1 : ¥616.59000 Spool | Spool | Active | Sleeving | Braided | 0.472" (12.00mm) | 0.906" (23.00mm) | Polyethylene Terephthalate (PET) | Black | 164' (50.00m) | - | -55°C ~ 150°C | - | - | - | Weather Resistant | Chemical Resistant | UL94 V-0 | |||
0 In Stock | 1 : ¥481.34000 Spool | Spool | Active | Sleeving | Braided | 0.197" (5.00mm) | 0.354" (9.00mm) | Polyethylene Terephthalate (PET) | Black | 164' (50.00m) | - | -55°C ~ 150°C | - | - | - | Weather Resistant | Chemical Resistant | UL94 V-0 | |||
0 In Stock | 1 : ¥478.36000 Spool | Spool | Active | Sleeving | Braided | 0.118" (3.00mm) | 0.276" (7.01mm) | Polyethylene Terephthalate (PET) | Black | 164' (50.00m) | - | -55°C ~ 150°C | - | - | - | Weather Resistant | Chemical Resistant | UL94 V-0 | |||
0 In Stock | 1 : ¥648.22000 Spool | Spool | Active | Sleeving | Braided | 0.276" (7.00mm) | 0.591" (15.00mm) | Polyethylene Terephthalate (PET) | Black | 164' (50.00m) | - | -55°C ~ 150°C | - | - | - | Weather Resistant | Chemical Resistant | UL94 V-0 | |||
0 In Stock | 1 : ¥680.10000 Spool | Spool | Active | Sleeving | Braided | 0.394" (10.00mm) | 0.709" (18.00mm) | Polyethylene Terephthalate (PET) | Black | 164' (50.00m) | - | -55°C ~ 150°C | - | - | - | Weather Resistant | Chemical Resistant | UL94 V-0 | |||
0 In Stock | 1 : ¥695.91000 Spool | Spool | Active | Sleeving | Braided | 0.236" (6.00mm) | 0.472" (12.00mm) | Polyethylene Terephthalate (PET) | Black | 164' (50.00m) | - | -55°C ~ 150°C | - | - | - | Weather Resistant | Chemical Resistant | UL94 V-0 | |||
0 In Stock | 1 : ¥806.00000 Spool | Spool | Active | Sleeving | Braided | 0.630" (16.00mm) | 1.102" (28.00mm) | Polyethylene Terephthalate (PET) | Black | 164' (50.00m) | - | -55°C ~ 150°C | - | - | - | Weather Resistant | Chemical Resistant | UL94 V-0 | |||
0 In Stock | Active | Bulk | Active | Sleeving | Braided | 0.118" (3.00mm) | 0.276" (7.01mm) | Polyethylene Terephthalate (PET) | Gray | 164' (50.00m) | - | -55°C ~ 150°C | - | - | - | Weather Resistant | Chemical Resistant | UL94 V-0 | |||
0 In Stock | Active | Bulk | Active | Sleeving | Braided | 0.197" (5.00mm) | 0.354" (9.00mm) | Polyethylene Terephthalate (PET) | Gray | 164' (50.00m) | - | -55°C ~ 150°C | - | - | - | Weather Resistant | - | UL94 V-0 | |||
0 In Stock | Active | Bulk | Active | Sleeving | Braided | 0.236" (6.00mm) | 0.472" (12.00mm) | Polyethylene Terephthalate (PET) | Gray | 164' (50.00m) | - | -55°C ~ 150°C | - | - | - | Weather Resistant | - | UL94 V-0 | |||
0 In Stock | Active | Bulk | Active | Sleeving | Braided | 0.276" (7.00mm) | 0.591" (15.00mm) | Polyethylene Terephthalate (PET) | Gray | 164' (50.00m) | - | -55°C ~ 150°C | - | - | - | Weather Resistant | Chemical Resistant | UL94 V-0 | |||
0 In Stock | Active | Bulk | Active | Sleeving | Braided | 0.472" (12.00mm) | 0.906" (23.00mm) | Polyethylene Terephthalate (PET) | Gray | 164' (50.00m) | - | -55°C ~ 150°C | - | - | - | Weather Resistant | - | UL94 V-0 | |||
0 In Stock | Active | Bulk | Active | Sleeving | Braided | 0.630" (16.00mm) | 1.102" (28.00mm) | Polyethylene Terephthalate (PET) | Gray | 164' (50.00m) | - | -55°C ~ 150°C | - | - | - | Weather Resistant | - | UL94 V-0 | |||
0 In Stock | Active | Bulk | Active | Sleeving | Braided | 1.024" (26.00mm) | 1.772" (45.00mm) | Polyethylene Terephthalate (PET) | Gray | 82.02' (25.00m) | - | -55°C ~ 150°C | - | - | - | Weather Resistant | - | UL94 V-0 | |||
0 In Stock | Active | Bulk | Active | Sleeving | Braided | 1.181" (30.00mm) | 2.362" (60.00mm) | Polyethylene Terephthalate (PET) | Gray | 65.62' (20.00m) | - | -55°C ~ 150°C | - | - | - | Weather Resistant | Chemical Resistant | UL94 V-0 | |||
0 In Stock | 1 : ¥577.57000 Spool | Spool | Active | Sleeving | Braided | 1.772" (45.00mm) | 2.953" (75.00mm) | Polyethylene Terephthalate (PET) | Black | 65.62' (20.00m) | - | -55°C ~ 150°C | - | - | - | Weather Resistant | Chemical Resistant | UL94 V-0 |