BPET-V025B.25 | |
---|---|
DigiKey Part Number | 2124-BPET-V025B.25-ND |
Manufacturer | |
Manufacturer Product Number | BPET-V025B.25 |
Description | FIPJACK, BRAIDED HOSE PET V0, NW |
Customer Reference | |
Detailed Description | Black Polyethylene Terephthalate (PET) Braided Sleeving 0.827" (21.00mm) 82.02' (25.00m) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fraenkische USA, LP | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving | |
Type Attributes | Braided | |
Diameter - Inside | 0.827" (21.00mm) | |
Diameter - Outside | 1.378" (35.00mm) | |
Material | Polyethylene Terephthalate (PET) | |
Color | Black | |
Length | 82.02' (25.00m) | |
Wall Thickness | - | |
Operating Temperature | -55°C ~ 150°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | Weather Resistant | |
Features | Chemical Resistant | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥543.31000 | ¥543.31 |
5 | ¥509.37600 | ¥2,546.88 |
10 | ¥475.42200 | ¥4,754.22 |
25 | ¥451.64920 | ¥11,291.23 |
50 | ¥441.46140 | ¥22,073.07 |
100 | ¥431.27350 | ¥43,127.35 |