BPET-V050B.20 | |
---|---|
DigiKey Part Number | 2124-BPET-V050B.20-ND |
Manufacturer | |
Manufacturer Product Number | BPET-V050B.20 |
Description | FIPJACK, BRAIDED HOSE PET V0, NW |
Customer Reference | |
Detailed Description | Black Polyethylene Terephthalate (PET) Braided Sleeving 1.772" (45.00mm) 65.62' (20.00m) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fraenkische USA, LP | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving | |
Type Attributes | Braided | |
Diameter - Inside | 1.772" (45.00mm) | |
Diameter - Outside | 2.953" (75.00mm) | |
Material | Polyethylene Terephthalate (PET) | |
Color | Black | |
Length | 65.62' (20.00m) | |
Wall Thickness | - | |
Operating Temperature | -55°C ~ 150°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | Weather Resistant | |
Features | Chemical Resistant | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |