Protective Hoses, Solid Tubing, Sleeving
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside | Diameter - Outside | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32 In Stock | 1 : ¥710.63000 Bulk | Bulk | Active | Solid Tubing | Smooth | 0.022" (0.56mm) | 0.042" (1.07mm) | Polytetrafluoroethylene (PTFE) | Natural | 500' (152.40m) | 0.010" (0.25mm) | -90°C ~ 250°C | Flame Retardant | - | Oil Resistant | Corrosion Resistant | Chemical Resistant, Fatique Resistant, Stress Resistant | Non Flammable, UL VW-1 | |||
17 In Stock | 1 : ¥313.72000 Spool | Spool | Active | Solid Tubing | Smooth | 0.106" (2.69mm) | 0.130" (3.30mm) | Polytetrafluoroethylene (PTFE) | Natural | 25.00' (7.62m) | 0.012" (0.30mm) | -90°C ~ 250°C | Flame Retardant | - | Oil Resistant | Corrosion Resistant | Chemical Resistant, Fatique Resistant, Stress Resistant | Non Flammable, UL VW-1 | |||
26 In Stock | 1 : ¥333.78000 Bulk | Bulk | Active | Solid Tubing | Smooth | 0.012" (0.30mm) | 0.030" (0.76mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.009" (0.23mm) | -90°C ~ 250°C | Flame Retardant | - | Oil Resistant | Corrosion Resistant | Chemical Resistant, Fatique Resistant, Stress Resistant | Non Flammable, UL VW-1 | |||
1 In Stock | 1 : ¥1,820.20000 Bulk | Bulk | Active | Solid Tubing | Smooth | 0.515" (13.08mm) | - | Polytetrafluoroethylene (PTFE) | Natural | 25.00' (7.62m) | 0.018" (0.46mm) | -90°C ~ 250°C | Flame Retardant | - | Oil Resistant | Corrosion Resistant | Chemical Resistant, Fatique Resistant, Stress Resistant | Non Flammable, UL VW-1 | |||
0 In Stock Check Lead Time | 1 : ¥2,438.10000 Bulk | Bulk | Active | Solid Tubing | Smooth | 0.640" (16.26mm) | 0.680" (17.27mm) | Polytetrafluoroethylene (PTFE) | Natural | 25.00' (7.62m) | 0.020" (0.51mm) | -90°C ~ 250°C | Flame Retardant | - | Oil Resistant | Corrosion Resistant | Chemical Resistant, Fatique Resistant, Stress Resistant | Non Flammable, UL VW-1 |