PF2406 NA005 | |
---|---|
DigiKey Part Number | APF2406-100-ND |
Manufacturer | |
Manufacturer Product Number | PF2406 NA005 |
Description | SLEEVING 0.162" ID FBRGLASS 100' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Natural Fiberglass Braided Sleeving 0.162" (4.11mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving | |
Type Attributes | Braided | |
Diameter - Inside | 0.162" (4.11mm) | |
Diameter - Outside | 0.204" (5.18mm) | |
Material | Fiberglass | |
Color | Natural | |
Length | 100' (30.48m) | |
Wall Thickness | 0.013" (0.33mm) | |
Operating Temperature | -60°C ~ 648°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant | |
Features | - | |
Material Flammability Rating | UL VW-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥607.31000 | ¥607.31 |
5 | ¥569.35000 | ¥2,846.75 |
10 | ¥531.39500 | ¥5,313.95 |
25 | ¥504.82560 | ¥12,620.64 |
50 | ¥493.43820 | ¥24,671.91 |
100 | ¥482.05090 | ¥48,205.09 |