461816 BL002 | |
---|---|
DigiKey Part Number | A461816L-500-ND |
Manufacturer | |
Manufacturer Product Number | 461816 BL002 |
Description | HOOK-UP STRND 18AWG BLUE 500' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Blue 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.111" (2.82mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1230 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥998.25000 | ¥998.25 |
2 | ¥943.61000 | ¥1,887.22 |
5 | ¥879.03400 | ¥4,395.17 |
10 | ¥829.37200 | ¥8,293.72 |
25 | ¥784.67600 | ¥19,616.90 |
50 | ¥730.04760 | ¥36,502.38 |
100 | ¥645.61800 | ¥64,561.80 |