Programmable Timers and Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Count | Frequency | Voltage - Supply | Current - Supply | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,666 In Stock | 1 : ¥8.42000 Cut Tape (CT) 3,000 : ¥3.58219 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Programmable Timer | - | - | 1.8V ~ 5.5V | 35 nA | -40°C ~ 105°C | SOT-23-6 Thin, TSOT-23-6 | SOT-23-THIN | Surface Mount | - | - | ||
11,031 In Stock | 1 : ¥11.73000 Cut Tape (CT) 3,000 : ¥8.92631 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Programmable Timer | - | 5MHz | 2.7V ~ 18V | 350 µA | -40°C ~ 85°C | SC-74A, SOT-753 | SOT-23-5 | Surface Mount | - | - | |||
1,986 In Stock | 1 : ¥14.04000 Cut Tape (CT) 3,000 : ¥6.43660 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Watchdog Circuit | - | - | 1.8V ~ 6.5V | 10 µA | -40°C ~ 125°C | 8-VDFN Exposed Pad | 8-SON (3x3) | Surface Mount | - | - | ||
1,244 In Stock | 1 : ¥13.43000 Cut Tape (CT) 250 : ¥8.73176 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Programmable Timer | - | - | 1.8V ~ 5V | 35 nA | -40°C ~ 125°C | SOT-23-6 Thin, TSOT-23-6 | SOT-23-THIN | Surface Mount | Automotive | AEC-Q100 | ||
2,121 In Stock | 1 : ¥19.38000 Cut Tape (CT) 3,000 : ¥9.18041 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Watchdog Circuit | - | - | 1.6V ~ 6.5V | 10 µA | -40°C ~ 125°C | 10-VFDFN Exposed Pad | 10-VSON (3x3) | Surface Mount, Wettable Flank | Automotive | AEC-Q100 |