Programmable Oscillators

Results: 9,997
Manufacturer
Abracon LLCAnalog Devices Inc.Cardinal Components Inc.Citizen Finedevice Co LtdCypress Semiconductor CorpECS Inc.EPSONInfineon TechnologiesMicrochip TechnologyRenesas Electronics CorporationSilicon LabsSiTimeSkyworks Solutions Inc.Texas Instruments
Series
-*ASSFLPASSVPCMEMS® Si501CMEMS® Si502CMEMS® Si504CSX-750PDSC100DSC1100DSC1101DSC1200
Packaging
BagBulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Base Resonator
-CrystalMEMSSilicon
Type
-CMEMS®VCXOXO (Standard)
Programmable Type
-Blank (User Must Program)Factory-ConfiguredProgrammed by Digi-Key (Enter your frequency in Web Order Notes)
Available Frequency Range
2 kHz ~ 80 MHz3.5 kHz ~ 100 MHz32 kHz ~ 80 MHz32 kHz ~ 100 MHz100 kHz ~ 124.999 MHz500 kHz ~ 133 MHz670 kHz ~ 20 MHz670 kHz ~ 170 MHz900 kHz ~ 200 MHz1 MHz ~ 40 MHz1 MHz ~ 55 MHz1 MHz ~ 80 MHz
Function
-Enable/DisableEnable/Disable, StandbyStandbyStandby (Power Down)
Output
-CMLCMOSCMOS, Dual (Complementary)CMOS, Dual (In-Phase)CMOS, TTLHCMOSHCSLHCSL, LVDS, LVPECLLVCMOSLVCMOS, LVTTLLVDSLVPECLPECL
Voltage - Supply
1.62V ~ 3.63V1.7V ~ 3.6V1.71V ~ 3.63V1.8V1.8V ~ 3.3V1.8V, 2.5V ~ 3.3V2.25V ~ 3.63V2.25V ~ 3.6V2.5V2.5V ~ 3.3V2.5V, 3.3V3V ~ 5.5V3V, 3.3V, 5V3.135V ~ 3.465V
Frequency Stability
±7ppm±10ppm±20ppm±25ppm±50ppm±50ppm, ±100ppm±100ppm-
Frequency Stability (Total)
±10ppm±15ppm±20ppm±20ppm, ±30ppm, ±50ppm±25ppm±30ppm±31.5ppm±50ppm±100ppm±150ppm±250ppm-
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 85°C-40°C ~ 85°C, 0° ~ 70°C-20°C ~ 70°C-10°C ~ 70°C0°C ~ 70°C0°C ~ 85°C-
Spread Spectrum Bandwidth
-4.00%, Down Spread-3.00%, Down Spread-2.00%, Down Spread-1.50%, Down Spread-1.00%, Down Spread-0.75%, Down Spread-0.50%, Down Spread±0.25% ~ ±2% Center Spread, -0.5% ~ -4% Down Spread±0.25%, Center Spread±0.50%, Center Spread±0.75%, Center Spread±1.00%, Center Spread±1.50%, Center Spread±2.00%, Center Spread
Current - Supply (Max)
95µA1.3mA (Typ)3mA3mA (Typ)3.5mA6.5mA6.8mA7.5mA8.1mA8.9mA10mA12.2mA
Ratings
-AEC-Q100
Mounting Type
Surface MountThrough Hole
Package / Case
4-CLCC4-SMD, No Lead4-SMD, No Lead Exposed Pad4-SOJ, 5.08mm pitch4-SOJ, 7.62mm pitch4-TESOP (0.110", 2.80mm Width)4-VDFN4-VDFN Exposed Pad4-VFLGA4-VLGA6-SMD Module6-SMD, No Lead
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)0.079" L x 0.063" W (2.00mm x 1.60mm)0.083" L x 0.067" W (2.10mm x 1.70mm)0.098" L x 0.079" W (2.50mm x 2.00mm)0.126" L x 0.098" W (3.20mm x 2.50mm)0.157" L x 0.126" W (4.00mm x 3.20mm)0.197" L x 0.110" W (5.00mm x 2.80mm)0.197" L x 0.124" W (5.00mm x 3.15mm)0.197" L x 0.126" W (5.00mm x 3.20mm)0.276" L x 0.197" W (7.00mm x 5.00mm)0.280" L x 0.181" W (7.10mm x 4.60mm)0.413" L x 0.197" W (10.50mm x 5.00mm)0.449" L x 0.378" W (11.40mm x 9.60mm)0.520" L x 0.520" W (13.20mm x 13.20mm)
Height - Seated (Max)
0.014" (0.35mm)0.028" (0.70mm)0.030" (0.76mm)0.031" (0.80mm)0.035" (0.89mm)0.035" (0.90mm)0.039" (1.00mm)0.041" (1.05mm)0.043" (1.09mm)0.043" (1.10mm)0.045" (1.15mm)0.047" (1.19mm)
Stocking Options
Environmental Options
Media
Marketplace Product
9,997Results

Showing
of 9,997
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Programmable Type
Available Frequency Range
Function
Output
Voltage - Supply
Frequency Stability
Frequency Stability (Total)
Operating Temperature
Spread Spectrum Bandwidth
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
8-QFM
LMK61E2-SIAT
IC OSC CLOCK PROG 8QFM
Texas Instruments
1,011
In Stock
1 : ¥545.67000
Cut Tape (CT)
250 : ¥344.63572
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Silicon
VCXO
Factory-Configured
10 MHz ~ 1 GHz
Enable/Disable
HCSL, LVDS, LVPECL
3.3V
-
±50ppm
-40°C ~ 85°C
-
208mA
-
Surface Mount
8-SMD Module
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.045" (1.15mm)
DSC8001CI5
DSC8001CL5
MEMS OSC PROG BLANK 1MHZ-150MHZ
Microchip Technology
148
In Stock
1 : ¥23.97000
Tube
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
1 MHz ~ 150 MHz
Standby
CMOS
1.8V ~ 3.3V
-
±10ppm
-40°C ~ 105°C
-
12.2mA
AEC-Q100
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
8-QFM
LMK61E2BBA-SIAT
IC OSC CLOCK 1GHZ 8QFM
Texas Instruments
1,174
In Stock
1 : ¥221.70000
Cut Tape (CT)
250 : ¥166.57384
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Silicon
VCXO
Factory-Configured
10 MHz ~ 1 GHz
Enable/Disable
HCSL, LVDS, LVPECL
3.3V
-
±50ppm
-40°C ~ 85°C
-
208mA
-
Surface Mount
8-SMD Module
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.045" (1.15mm)
8-QFM
LMK61E2BAA-SIAT
IC OSC CLOCK 1GHZ 8QFM
Texas Instruments
178
In Stock
1 : ¥221.70000
Cut Tape (CT)
250 : ¥166.57384
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Silicon
VCXO
Factory-Configured
10 MHz ~ 1 GHz
Enable/Disable
HCSL, LVDS, LVPECL
3.3V
-
±50ppm
-40°C ~ 85°C
-
208mA
-
Surface Mount
8-SMD Module
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.045" (1.15mm)
DSC1103NL2-125.0000T
DSC1101NL3-PROGT
MEMS CMOS OSC PROGRAMMABLE
Microchip Technology
1,230
In Stock
1 : ¥13.01000
Cut Tape (CT)
1,000 : ¥10.62604
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
Blank (User Must Program)
2.3 MHz ~ 170 MHz
Standby (Power Down)
CMOS
2.25V ~ 3.6V
-
±20ppm
-40°C ~ 105°C
-
35mA
-
Surface Mount
6-VDFN
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.035" (0.90mm)
DSC60xxH
DSC6003HA3B-PROGT
MEMS CMOS OSC PROGRAMMABLE
Microchip Technology
965
In Stock
1 : ¥15.81000
Cut Tape (CT)
1,000 : ¥12.75125
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
Blank (User Must Program)
2 kHz ~ 80 MHz
Enable/Disable
CMOS
1.71V ~ 3.63V
-
±20ppm
-40°C ~ 125°C
-
1.3mA (Typ)
AEC-Q100
Surface Mount
4-VFLGA
0.063" L x 0.047" W (1.60mm x 1.20mm)
0.035" (0.89mm)
DSC8101Bxx
DSC8101BL2
MEMS OSC PROG BLANK 10MHZ-170MHZ
Microchip Technology
569
In Stock
1 : ¥35.70000
Tube
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
10 MHz ~ 170 MHz
Standby
CMOS
2.25V ~ 3.6V
±25ppm
-
-40°C ~ 105°C
-
35mA
-
Surface Mount
4-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.035" (0.90mm)
DSC8101Cxx
DSC8101CI5
MEMS OSC PROG BLANK 10MHZ-170MHZ
Microchip Technology
329
In Stock
1 : ¥36.21000
Tube
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
10 MHz ~ 170 MHz
Standby
CMOS
2.25V ~ 3.6V
-
±10ppm
-40°C ~ 85°C
-
35mA
-
Surface Mount
6-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
DSC812xxxx
DSC8124AI2
MEMS OSC PROG BLANK 10MHZ-460MHZ
Microchip Technology
178
In Stock
1 : ¥40.80000
Tube
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
10 MHz ~ 460 MHz
Enable/Disable
HCSL
2.25V ~ 3.6V
±25ppm
-
-40°C ~ 85°C
-
42mA
AEC-Q100
Surface Mount
6-SMD, No Lead Exposed Pad
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.035" (0.90mm)
DSC8123 3.2x2.5 Series
DSC8123CI5
MEMS OSC PROG BLANK 10MHZ-460MHZ
Microchip Technology
2,135
In Stock
1 : ¥128.70000
Tube
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
10 MHz ~ 460 MHz
Enable/Disable
LVDS
2.25V ~ 3.6V
±10ppm
-
-40°C ~ 85°C
-
32mA
-
Surface Mount
6-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
DSC61xxH
DSC6101HA3B-PROGT
MEMS CMOS OSC PROGRAMMABLE
Microchip Technology
940
In Stock
1 : ¥15.81000
Cut Tape (CT)
1,000 : ¥12.75125
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
Blank (User Must Program)
3.5 kHz ~ 100 MHz
Enable/Disable
CMOS
1.71V ~ 3.63V
-
±20ppm
-40°C ~ 125°C
-
3mA (Typ)
AEC-Q100
Surface Mount
4-VFLGA
0.063" L x 0.047" W (1.60mm x 1.20mm)
0.035" (0.89mm)
DSC1103NL2-125.0000T
DSC1101NL5-PROGT
MEMS CMOS OSC PROGRAMMABLE
Microchip Technology
1,985
In Stock
1 : ¥21.76000
Cut Tape (CT)
1,000 : ¥17.63923
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
Blank (User Must Program)
2.3 MHz ~ 170 MHz
Standby (Power Down)
CMOS
2.25V ~ 3.6V
-
±10ppm
-40°C ~ 105°C
-
35mA
-
Surface Mount
6-VDFN
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.035" (0.90mm)
DSC8001Bxx
DSC8001BL2
MEMS OSC PROG BLANK 1MHZ-150MHZ
Microchip Technology
720
In Stock
1 : ¥21.85000
Tube
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
1 MHz ~ 150 MHz
Standby
CMOS
1.8V ~ 3.3V
±25ppm
-
-40°C ~ 105°C
-
12.2mA
AEC-Q100
Surface Mount
4-SMD, No Lead Exposed Pad
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.035" (0.90mm)
DSC8001Axx
DSC8001AL2
MEMS OSC PROG BLANK 1MHZ-150MHZ
Microchip Technology
590
In Stock
1 : ¥22.78000
Tube
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
1 MHz ~ 150 MHz
Standby
CMOS
1.8V ~ 3.3V
±25ppm
-
-40°C ~ 105°C
-
12.2mA
AEC-Q100
Surface Mount
4-SMD, No Lead Exposed Pad
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.035" (0.90mm)
DSC81zzDxx
DSC8121DI2
MEMS OSC PROG BLANK 10MHZ-170MHZ
Microchip Technology
420
In Stock
1 : ¥28.56000
Tube
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
10 MHz ~ 170 MHz
Enable/Disable
CMOS
2.25V ~ 3.6V
-
±25ppm
-40°C ~ 85°C
-
35mA
-
Surface Mount
6-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.90mm)
DSC8121Axx
DSC8121AL2
MEMS OSC PROG BLANK 10MHZ-170MHZ
Microchip Technology
447
In Stock
1 : ¥32.98000
Tube
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
10 MHz ~ 170 MHz
Enable/Disable
CMOS
2.25V ~ 3.6V
±25ppm
-
-40°C ~ 105°C
-
35mA
-
Surface Mount
6-SMD, No Lead Exposed Pad
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.035" (0.90mm)
DSC1103NL2-125.0000T
DSC1100NL5-PROGT
MEMS CMOS OSC PROGRAMMABLE
Microchip Technology
1,000
In Stock
1 : ¥35.70000
Cut Tape (CT)
1,000 : ¥28.69032
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
Blank (User Must Program)
-
-
-
-
-
-
-
-
-
-
Surface Mount
6-VDFN
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.035" (0.90mm)
DSC8101Axx
DSC8101AL2
MEMS OSC PROG BLANK 10MHZ-170MHZ
Microchip Technology
400
In Stock
1 : ¥36.21000
Tube
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
10 MHz ~ 170 MHz
Standby
CMOS
2.25V ~ 3.6V
±25ppm
-
-40°C ~ 105°C
-
35mA
AEC-Q100
Surface Mount
6-SMD, No Lead Exposed Pad
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.035" (0.90mm)
DSA1101BI1-025.0000TVAO
DSC8104BI2
MEMS OSC PROG BLANK 10MHZ-460MHZ
Microchip Technology
226
In Stock
1 : ¥36.21000
Tube
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
10 MHz ~ 460 MHz
Standby
HCSL
2.25V ~ 3.6V
-
±25ppm
-40°C ~ 85°C
-
42mA
AEC-Q100
Surface Mount
6-VDFN
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.035" (0.90mm)
DSC8121Axx
DSC8121AM2
MEMS OSC PROG BLANK 10MHZ-170MHZ
Microchip Technology
341
In Stock
1 : ¥36.72000
Tube
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
10 MHz ~ 170 MHz
Enable/Disable
CMOS
2.25V ~ 3.6V
±25ppm
-
-55°C ~ 125°C
-
35mA
-
Surface Mount
6-SMD, No Lead Exposed Pad
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.014" (0.35mm)
DSC8104Cxx
DSC8104CI2
MEMS OSC PROG BLANK 10MHZ-460MHZ
Microchip Technology
650
In Stock
1 : ¥38.25000
Tube
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
10 MHz ~ 460 MHz
Standby
HCSL
2.25V ~ 3.6V
-
±25ppm
-40°C ~ 85°C
-
42mA
AEC-Q100
Surface Mount
6-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
DSC8123 3.2x2.5 Series
DSC8124CI2
MEMS OSC PROG BLANK 10MHZ-460MHZ
Microchip Technology
674
In Stock
1 : ¥38.42000
Tube
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
10 MHz ~ 460 MHz
Enable/Disable
HCSL
2.25V ~ 3.6V
±25ppm
-
-40°C ~ 85°C
-
42mA
-
Surface Mount
6-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
DSA1101BI1-025.0000TVAO
DSC8124BI2
MEMS OSC PROG BLANK 10MHZ-460MHZ
Microchip Technology
432
In Stock
1 : ¥40.80000
Tube
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
10 MHz ~ 460 MHz
Enable/Disable
HCSL
2.25V ~ 3.6V
±25ppm
-
-40°C ~ 85°C
-
42mA
AEC-Q100
Surface Mount
6-VDFN
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.035" (0.90mm)
110
In Stock
1 : ¥40.80000
Strip
Strip
Active
Crystal
XO (Standard)
Blank (User Must Program)
10 MHz ~ 810 MHz
Enable/Disable
LVPECL
1.8V ~ 3.3V
-
-
-40°C ~ 85°C
-
125mA
-
Surface Mount
6-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.071" (1.80mm)
DSC81zzDxx
DSC8102DI2
MEMS OSC PROG BLANK 10MHZ-460MHZ
Microchip Technology
835
In Stock
1 : ¥85.18000
Tube
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
10 MHz ~ 460 MHz
Standby
LVPECL
2.25V ~ 3.6V
±25ppm
-
-40°C ~ 85°C
-
58mA
-
Surface Mount
6-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.90mm)
Showing
of 9,997

Programmable Oscillators


Products in the programmable oscillator family are devices used as frequency or time reference sources, but which produce an output that is pre-configured or user configurable over a relatively wide range of frequency. Like fixed oscillator products, they integrate a basic time/frequency reference source along with the support components necessary for its operation.