59X-PROG-PECL-ADGR | |
---|---|
DigiKey Part Number | 336-59X-PROG-PECL-ADGR-ND |
Manufacturer | |
Manufacturer Product Number | 59X-PROG-PECL-ADGR |
Description | OSC PROG BLANK 10MHZ-810MHZ |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | XO (Standard) LVPECL 10 MHz ~ 810 MHz Programmable Oscillator 1.8V ~ 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Programmable Type | Blank (User Must Program) | |
Available Frequency Range | 10 MHz ~ 810 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | - | |
Frequency Stability (Total) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 125mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 75 mA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.41000 | ¥39.41 |
10 | ¥35.23600 | ¥352.36 |
50 | ¥26.94780 | ¥1,347.39 |
250 | ¥24.87572 | ¥6,218.93 |
500 | ¥17.41300 | ¥8,706.50 |
1,000 | ¥15.75461 | ¥15,754.61 |
2,500 | ¥15.34002 | ¥38,350.05 |
5,000 | ¥13.26704 | ¥66,335.20 |