590BD-DDG | |
---|---|
DigiKey Part Number | 590BD-DDG-ND |
Manufacturer | |
Manufacturer Product Number | 590BD-DDG |
Description | XTAL OSC PROG XO LVDS 3.3V 7PPM |
Customer Reference | |
Detailed Description | XO (Standard) LVDS 525 MHz ~ 810 MHz Programmable Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Programmable Type | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | |
Available Frequency Range | 525 MHz ~ 810 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±7ppm | |
Frequency Stability (Total) | ±20ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 100mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥354.42000 | ¥354.42 |
10 | ¥317.09500 | ¥3,170.95 |
50 | ¥242.48480 | ¥12,124.24 |
100 | ¥223.83130 | ¥22,383.13 |
500 | ¥156.68214 | ¥78,341.07 |