Pressure Sensors, Transducers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31 In Stock | 1 : ¥156.64000 Tube | Tube | Active | Board Mount | Differential | ±0.04PSI (±0.25kPa) | Analog Voltage | 0 mV ~ 8 mV | ±0.5% | 0.9V ~ 1.8V | Male - 0.12" (3mm) Tube, Dual | Barbed | - | Gull Wing | 3.63PSI (25kPa) | -25°C ~ 85°C | Surface Mount | 16-SOIC Module, Dual Top Ports | - | |||
18 In Stock | 1 : ¥156.64000 Tube | Tube | Active | Board Mount | Differential | ±0.72PSI (±4.98kPa) | Analog Voltage | 0 mV ~ 38 mV | ±0.5% | 0.9V ~ 1.8V | Male - 0.12" (3mm) Tube, Dual | Barbed | - | Gull Wing | 7.25PSI (50kPa) | -25°C ~ 85°C | Surface Mount | 16-SOIC Module, Dual Top Ports | - | |||
13 In Stock | 1 : ¥156.64000 Tube | Tube | Active | Board Mount | Differential | ±0.36PSI (±2.5kPa) | Analog Voltage | 0 mV ~ 32 mV | ±0.5% | 0.9V ~ 1.8V | Male - 0.12" (3mm) Tube, Dual | Barbed | - | Gull Wing | 7.25PSI (50kPa) | -25°C ~ 85°C | Surface Mount | 16-SOIC Module, Dual Top Ports | - | |||
7 In Stock | 1 : ¥255.98000 Tube | Tube | Active | Board Mount | Gauge | ±0.04PSI (±0.25kPa) | Analog Voltage | 0 mV ~ 8 mV | ±0.5% | 0.9V ~ 1.8V | Male - 0.12" (3mm) Tube | Barbless | - | Gull Wing | 3.63PSI (25kPa) | -25°C ~ 85°C | Surface Mount | 6-SMD, Gull Wing, Top Port | - | |||
25 In Stock | 1 : ¥179.96000 Tube | Tube | Active | Board Mount | Gauge | ±0.36PSI (±2.5kPa) | Analog Voltage | 0 mV ~ 32 mV | ±0.5% | 0.9V ~ 1.8V | Male - 0.12" (3mm) Tube | Barbless | - | Gull Wing | 7.25PSI (50kPa) | -25°C ~ 85°C | Surface Mount | 6-SMD, Gull Wing, Top Port | - | |||
23 In Stock | 1 : ¥222.90000 Tube | Tube | Active | Board Mount | Differential | ±0.18PSI (±1.25kPa) | Analog Voltage | 0 mV ~ 24 mV | ±0.5% | 0.9V ~ 1.8V | Male - 0.12" (3mm) Tube, Dual | Barbed | - | Gull Wing | 7.25PSI (50kPa) | -25°C ~ 85°C | Surface Mount | 16-SOIC Module, Dual Top Ports | - | |||
21 In Stock | 1 : ¥222.90000 Tube | Tube | Active | Board Mount | Differential | ±1.08PSI (±7.47kPa) | Analog Voltage | 0 mV ~ 42 mV | ±0.5% | 0.9V ~ 1.8V | Male - 0.12" (3mm) Tube, Dual | Barbed | - | Gull Wing | 7.25PSI (50kPa) | -25°C ~ 85°C | Surface Mount | 16-SOIC Module, Dual Top Ports | - | |||
17 In Stock | 1 : ¥255.98000 Tube | Tube | Active | Board Mount | Gauge | ±1.08PSI (±7.47kPa) | Analog Voltage | 0 mV ~ 42 mV | ±0.5% | 0.9V ~ 1.8V | Male - 0.12" (3mm) Tube | Barbless | - | Gull Wing | 7.25PSI (50kPa) | -25°C ~ 85°C | Surface Mount | 6-SMD, Gull Wing, Top Port | - | |||
5 In Stock | 1 : ¥255.98000 Tube | Tube | Active | Board Mount | Gauge | ±0.72PSI (±4.98kPa) | Analog Voltage | 0 mV ~ 38 mV | ±0.5% | 0.9V ~ 1.8V | Male - 0.12" (3mm) Tube | Barbless | - | Gull Wing | 7.25PSI (50kPa) | -25°C ~ 85°C | Surface Mount | 6-SMD, Gull Wing, Top Port | - | |||
0 In Stock Check Lead Time | 25 : ¥188.93040 Tube | Tube | Active | Board Mount | Gauge | ±0.18PSI (±1.25kPa) | Analog Voltage | 0 mV ~ 24 mV | ±0.5% | 0.9V ~ 1.8V | Male - 0.12" (3mm) Tube | Barbless | - | Gull Wing | 7.25PSI (50kPa) | -25°C ~ 85°C | Surface Mount | 6-SMD, Gull Wing, Top Port | - |