BLC-L01D-U2 | |
---|---|
DigiKey Part Number | 442-1178-ND |
Manufacturer | |
Manufacturer Product Number | BLC-L01D-U2 |
Description | SENSOR 0.04PSIG 0.12" .008V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±0.04PSI (±0.25kPa) Gauge Male - 0.12" (3mm) Tube 0 mV ~ 8 mV 6-SMD, Gull Wing, Top Port |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol All Sensors Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Gauge | |
Operating Pressure | ±0.04PSI (±0.25kPa) | |
Output Type | Analog Voltage | |
Output | 0 mV ~ 8 mV | |
Accuracy | ±0.5% | |
Voltage - Supply | 0.9V ~ 1.8V | |
Port Size | Male - 0.12" (3mm) Tube | |
Port Style | Barbless | |
Features | - | |
Termination Style | Gull Wing | |
Maximum Pressure | 3.63PSI (25kPa) | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing, Top Port | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥255.98000 | ¥255.98 |
10 | ¥213.30700 | ¥2,133.07 |
25 | ¥188.93040 | ¥4,723.26 |
100 | ¥182.83650 | ¥18,283.65 |