BLC-L20D-D4 | |
---|---|
DigiKey Part Number | 442-1191-ND |
Manufacturer | |
Manufacturer Product Number | BLC-L20D-D4 |
Description | SENSOR 0.72PSID 0.12" .038V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±0.72PSI (±4.98kPa) Differential Male - 0.12" (3mm) Tube, Dual 0 mV ~ 38 mV 16-SOIC Module, Dual Top Ports |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol All Sensors Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | ±0.72PSI (±4.98kPa) | |
Output Type | Analog Voltage | |
Output | 0 mV ~ 38 mV | |
Accuracy | ±0.5% | |
Voltage - Supply | 0.9V ~ 1.8V | |
Port Size | Male - 0.12" (3mm) Tube, Dual | |
Port Style | Barbed | |
Features | - | |
Termination Style | Gull Wing | |
Maximum Pressure | 7.25PSI (50kPa) | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC Module, Dual Top Ports | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥156.64000 | ¥156.64 |
10 | ¥131.35700 | ¥1,313.57 |