325534009-50 | |
---|---|
DigiKey Part Number | 223-1100-2-ND - Tape & Reel (TR) 223-1100-1-ND - Cut Tape (CT) 223-1100-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 325534009-50 |
Description | SENSOR 15.95PSIA 16BIT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 0.15PSI ~ 15.95PSI (1kPa ~ 110kPa) Absolute 16 b Module |
Datasheet | Datasheet |
EDA/CAD Models | 325534009-50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 0.15PSI ~ 15.95PSI (1kPa ~ 110kPa) | |
Output Type | SPI | |
Output | 16 b | |
Accuracy | ±0.022PSI (±0.15kPa) | |
Voltage - Supply | 2.2V ~ 3.6V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 145.04PSI (1000kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥254.50000 | ¥254.50 |
10 | ¥213.35600 | ¥2,133.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥213.35230 | ¥213,352.30 |