LPS22HBTR

DigiKey Part Number
497-16265-2-ND - Tape & Reel (TR)
497-16265-1-ND - Cut Tape (CT)
497-16265-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LPS22HBTR
Description
SENSOR 18.27PSIA 24BIT 10HLGA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Pressure Sensor 3.77PSI ~ 18.27PSI (26kPa ~ 126kPa) Absolute 24 b 10-WFLGA
Datasheet
 Datasheet
EDA/CAD Models
LPS22HBTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
3.77PSI ~ 18.27PSI (26kPa ~ 126kPa)
Output Type
I2C, SPI
Output
24 b
Accuracy
±0.015PSI (±0.1kPa)
Voltage - Supply
1.7V ~ 3.6V
Port Size
-
Port Style
No Port
Features
Temperature Compensated
Termination Style
SMD (SMT) Tab
Maximum Pressure
290.08PSI (2000kPa)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-WFLGA
Supplier Device Package
10-HLGA (2x2)
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥14.28156¥114,252.48
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.18000¥32.18
10¥24.16100¥241.61
25¥21.47680¥536.92
50¥20.40300¥1,020.15
100¥19.86530¥1,986.53
500¥16.64390¥8,321.95
1,000¥15.57014¥15,570.14
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.32000¥33.32
10¥25.01900¥250.19
25¥22.23920¥555.98
50¥21.12720¥1,056.36
100¥20.57040¥2,057.04
500¥17.23468¥8,617.34
1,000¥16.12281¥16,122.81
* All Digi-Reel orders will add a ¥49.00 reeling fee.