Pressure Sensors, Transducers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,252 In Stock | 1 : ¥121.18000 Tray | Tray | Active | Board Mount | Differential | 1.45PSI (10kPa) | Wheatstone Bridge | 0 mV ~ 35 mV (3V) | ±1% | 3V ~ 6V | Male - 0.19" (4.93mm) Tube, Dual | Barbed | - | PC Pin | 10.88PSI (75kPa) | -40°C ~ 125°C | Through Hole | 4-SIP Module | - | |||
704 In Stock | 1 : ¥181.60000 Tray | Tray | Active | Board Mount | Differential | 29.01PSI (200kPa) | Wheatstone Bridge | 0 mV ~ 40 mV (10V) | - | 10V ~ 16V | Male - 0.19" (4.93mm) Tube, Dual | Barbed | Temperature Compensated | PC Pin | 58.02PSI (400kPa) | -40°C ~ 125°C | Through Hole | 4-SIP Module | - | |||
14,223 In Stock | 1 : ¥217.23000 Tube | Tube | Active | Board Mount | Compound | ±1.02PSI (±7kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±5% | 4.75V ~ 5.25V | Male - 0.13" (3.17mm) Tube | Barbless | Temperature Compensated | Gull Wing | ±10.88PSI (±75kPa) | -40°C ~ 125°C | Surface Mount | 8-SMD, Gull Wing, Top Port | - | |||
4,381 In Stock | 1 : ¥273.55000 Cut Tape (CT) 1,500 : ¥173.25347 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Board Mount | Differential | -0.07PSI ~ 0.07PSI (-0.5kPa ~ 0.5kPa) | I2C | 16 b | ±3% | 3.3V | Male - 0.08" (2.00mm) Tube, Dual | Barbless | Temperature Compensated | SMD (SMT) Tab | 14.5PSI (100kPa) | -40°C ~ 85°C | Surface Mount | 16-SMD Module, Dual Top Ports | 16-SMD | |||
2,295 In Stock | 1 : ¥273.55000 Tray | Tray | Active | Board Mount | Differential | ±0.018PSI (± 0.125kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±3% | 3V ~ 5.5V | Male - 0.2" (5.2mm) Tube, Dual | Barbed | Temperature Compensated | - | 14.5PSI (100kPa) | -20°C ~ 85°C | - | Module | - | |||
546 In Stock | 1 : ¥273.55000 Cut Tape (CT) 250 : ¥188.88528 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Differential | ±0.22PSI (±1.5kPa) | I2C | 16 b | ±6% | 3.3V | Male - 0.08" (2.00mm) Tube, Dual | Barbless | Temperature Compensated | SMD (SMT) Tab | 14.5PSI (100kPa) | -40°C ~ 85°C | Surface Mount | 16-SMD Module, Dual Top Ports | 16-SMD | |||
1,010 In Stock | 1 : ¥301.63000 Tube | Tube | Active | Board Mount | Absolute | 15PSI (103.42kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.25% | 4.75V ~ 5.25V | Male - 0.08" (1.93mm) Tube | Barbed | Amplified Output, Temperature Compensated | PC Pin | 30PSI (206.84kPa) | -40°C ~ 85°C | Through Hole | 8-DIP (0.524", 13.30mm), Side Port | 8-DIP | |||
1,869 In Stock | 1 : ¥398.01000 Bulk | Bulk | Active | Board Mount | Differential | ±5PSI (±34.47kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.25% | 4.75V ~ 5.25V | Male - 0.08" (1.93mm) Tube, Dual | Barbed | Amplified Output, Temperature Compensated | PC Pin | ±30PSI (±206.84kPa) | -40°C ~ 85°C | Through Hole | 8-DIP (0.524", 13.30mm), Dual Ports, Same Side | 8-DIP | |||
597 In Stock | 1 : ¥593.16000 Tray | Tray | Active | Board Mount | Differential | 1PSI (6.89kPa) | I2C | 14 b | ±0.25% | 5V | Male - 0.14" (3.56mm) Tube, Dual | Barbed | Temperature Compensated | PC Pin | 10PSI (68.95kPa) | -25°C ~ 105°C | Through Hole | 8-DIP Module | - | |||
479 In Stock | 1 : ¥736.34000 Bulk | Bulk | Active | Board Mount | Differential | ±0.36PSI (±2.49kPa) | Analog Voltage | 0.33 V ~ 2.97 V | ±0.25% | 3.27V ~ 3.33V | Male - 0.08" (1.93mm) Tube, Dual | Barbed | Amplified Output, Temperature Compensated | PC Pin | ±12.65PSI (±87.21kPa) | -20°C ~ 85°C | Through Hole | 8-DIP (0.524", 13.30mm), Dual Ports, Same Side | 8-DIP | |||
5,276 In Stock | 1 : ¥175.44000 Cut Tape (CT) 100 : ¥129.76680 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Differential | ±0.29PSI (±2kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±5% | 4.75V ~ 5.25V | Male - 0.13" (3.3mm) Tube, Dual | Barbed | Temperature Compensated | Gull Wing | ±10.88PSI (±75kPa) | 10°C ~ 60°C | Surface Mount | 8-BSOP (0.475", 12.06mm Width) Dual Ports, Same Side | 8-SOP | |||
647 In Stock | 1 : ¥263.37000 Cut Tape (CT) 100 : ¥139.57410 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Differential | 0.36PSI (2.49kPa) | Analog Voltage | 0.5 V ~ 3 V | ±1.5% | 3.135V ~ 3.465V | Male - 0.12" (3mm) Tube, Dual | Barbed | Amplified Output, Temperature Compensated | Gull Wing | 35PSI (241.32kPa) | -40°C ~ 125°C | Surface Mount | 14-SOIC Module, Top Port | - | |||
618 In Stock | 1 : ¥287.43000 Bulk | Bulk | Active | Board Mount | Differential | ±1.45PSI (±10kPa) | SPI | 12 b | ±0.25% | 3V ~ 3.6V | Male - 0.08" (1.93mm) Tube, Dual | Barbed | Amplified Output, Temperature Compensated | PC Pin | ±20.31PSI (±140kPa) | -20°C ~ 85°C | Through Hole | 8-DIP (0.524", 13.30mm), Dual Ports, Same Side | 8-DIP | |||
741 In Stock | 1 : ¥311.07000 Bulk | Bulk | Active | Board Mount | Differential | ±1.45PSI (±10kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.25% | 4.75V ~ 5.25V | Male - 0.08" (1.93mm) Tube, Dual | Barbed | Amplified Output, Temperature Compensated | PC Pin | ±20.31PSI (±140kPa) | -40°C ~ 85°C | Through Hole | 8-DIP (0.524", 13.30mm), Dual Ports, Same Side | 8-DIP | |||
358 In Stock | 1 : ¥411.15000 Bulk | Bulk | Active | Board Mount | Differential | ±1PSI (±6.89kPa) | Wheatstone Bridge | 0 mV ~ 65 mV (5V) | ±0.25% | 1.5V ~ 12V | Male - 0.08" (1.93mm) Tube, Dual | Barbed | - | PC Pin | ±10PSI (±68.95kPa) | -40°C ~ 85°C | Through Hole | 8-DIP (0.524", 13.30mm), Dual Ports, Same Side | 8-DIP | |||
108 In Stock | 1 : ¥751.03000 Bulk | Bulk | Active | Board Mount | Differential | ±0.18PSI (±1.25kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.25% | 4.95V ~ 5.05V | Male - 0.19" (4.8mm) Tube, Dual | Barbless | Amplified Output, Temperature Compensated | PC Pin | ±10.84PSI (±74.75kPa) | -40°C ~ 85°C | Through Hole | 4-SIP, Dual Ports, Same Side | 4-SIP | |||
154 In Stock | 1 : ¥896.84000 Tray | Tray | Active | Board Mount | Differential | -0.015PSI ~ 0.508PSI (-0.1kPa ~ 3.5kPa) | Analog Voltage | 0.25 V ~ 4 V | ±0.2% | 4.75V ~ 5.25V | Male - 0.2" (5.2mm) Tube, Dual | Barbed | Temperature Compensated | - | 14.5PSI (100kPa) | -10°C ~ 60°C | - | Module | Module | |||
634 In Stock | 1 : ¥416.98000 Tray | - | Tray | Active | Board Mount | Differential | 0.07PSI (0.5kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.25% | 5V | Male - 0.14" (3.56mm) Tube, Dual | Barbed | Amplified Output, Temperature Compensated | PC Pin | 10PSI (68.95kPa) | -10°C ~ 85°C | Through Hole | 8-DIP Module | - | ||
70 In Stock | 1 : ¥939.12000 Bulk | Bulk | Active | Board Mount | Differential | ±0.18PSI (±1.25kPa) | SPI | 24 b | ±0.1% | 3V ~ 3.6V | Male - 0.08" (1.93mm) Tube, Dual | Barbed | Temperature Compensated | J Lead | ±5PSI (±34.47kPa) | -40°C ~ 85°C | Surface Mount | 8-SMD, J-Lead, Dual Ports, Same Side | SMD | |||
85 In Stock | 1 : ¥302.53000 Cut Tape (CT) 100 : ¥218.43580 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Differential | 5PSI (34.47kPa) | I2C | 14 b | ±1.5% | 4.75V ~ 5.25V | Male - 0.12" (3mm) Tube, Dual | Barbed | Temperature Compensated | Gull Wing | 60PSI (413.69kPa) | -40°C ~ 125°C | Surface Mount | 14-SOIC Module, Top Port | - | |||
7 In Stock | 1 : ¥440.54000 Tube | Tube | Active | Board Mount | Differential | ±15PSI (±103.42kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.25% | 4.75V ~ 5.25V | Male - 0.08" (1.93mm) Tube, Dual | Barbed | Amplified Output, Temperature Compensated | PC Pin | ±60PSI (±413.69kPa) | -40°C ~ 85°C | Through Hole | 8-DIP (0.524", 13.30mm), Dual Ports, Same Side | 8-DIP | |||
0 In Stock Check Lead Time | 1 : ¥190.88000 Tray | Tray | Active | Board Mount | Differential | 1.45PSI (10kPa) | Analog Voltage | 0.2 V ~ 4.7 V | ±5% | 4.75V ~ 5.25V | Male - 0.19" (4.93mm) Tube, Dual | Barbed | Temperature Compensated | PC Pin | 5.8PSI (40kPa) | -40°C ~ 125°C | Through Hole | 6-SIP Module | - |