Pressure Sensors, Transducers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,241 In Stock | 1 : ¥216.95000 Tray | Tray | Active | Board Mount | Vented Gauge | 1.45PSI (10kPa) | Analog Voltage | 0.2 V ~ 4.7 V | ±5% | 4.75V ~ 5.25V | Male - 0.19" (4.93mm) Tube | Barbed | Temperature Compensated | PC Pin | 5.8PSI (40kPa) | -40°C ~ 125°C | Through Hole | 6-SIP Module | - | |||
0 In Stock Check Lead Time | 1 : ¥190.88000 Tray | Tray | Active | Board Mount | Differential | 1.45PSI (10kPa) | Analog Voltage | 0.2 V ~ 4.7 V | ±5% | 4.75V ~ 5.25V | Male - 0.19" (4.93mm) Tube, Dual | Barbed | Temperature Compensated | PC Pin | 5.8PSI (40kPa) | -40°C ~ 125°C | Through Hole | 6-SIP Module | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Board Mount | Differential | 1.45PSI (10kPa) | Analog Voltage | 0.2 V ~ 4.7 V | ±5% | 4.75V ~ 5.25V | - | No Port | Temperature Compensated | PC Pin | 5.8PSI (40kPa) | -40°C ~ 125°C | Through Hole | 6-SIP Module | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Board Mount | Vented Gauge | 1.45PSI (10kPa) | Analog Voltage | 0.2 V ~ 4.7 V | ±5% | 4.75V ~ 5.25V | Male - 0.19" (4.93mm) Tube | Barbed | Temperature Compensated | PC Pin | 5.8PSI (40kPa) | -40°C ~ 125°C | Through Hole | 6-SIP Module | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Board Mount | Vented Gauge | 1.45PSI (10kPa) | Analog Voltage | 0.2 V ~ 4.7 V | ±5% | 4.75V ~ 5.25V | Male - 0.19" (4.93mm) Tube | Barbed | Temperature Compensated | PC Pin | 5.8PSI (40kPa) | -40°C ~ 125°C | Through Hole | 6-SIP Module | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Board Mount | Differential | 1.45PSI (10kPa) | Analog Voltage | 0.2 V ~ 4.7 V | ±5% | 4.75V ~ 5.25V | Male - 0.19" (4.93mm) Tube | Barbed | Temperature Compensated | PC Pin | 5.8PSI (40kPa) | -40°C ~ 125°C | Through Hole | 6-SIP Module | - |