LPS22HBTR | |
---|---|
DigiKey Part Number | 497-16265-2-ND - Tape & Reel (TR) 497-16265-1-ND - Cut Tape (CT) 497-16265-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPS22HBTR |
Description | SENSOR 18.27PSIA 24BIT 10HLGA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 3.77PSI ~ 18.27PSI (26kPa ~ 126kPa) Absolute 24 b 10-WFLGA |
Datasheet | Datasheet |
EDA/CAD Models | LPS22HBTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 3.77PSI ~ 18.27PSI (26kPa ~ 126kPa) | |
Output Type | I2C, SPI | |
Output | 24 b | |
Accuracy | ±0.015PSI (±0.1kPa) | |
Voltage - Supply | 1.7V ~ 3.6V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 290.08PSI (2000kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFLGA | |
Supplier Device Package | 10-HLGA (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥14.28156 | ¥114,252.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.18000 | ¥32.18 |
10 | ¥24.16100 | ¥241.61 |
25 | ¥21.47680 | ¥536.92 |
50 | ¥20.40300 | ¥1,020.15 |
100 | ¥19.86530 | ¥1,986.53 |
500 | ¥16.64390 | ¥8,321.95 |
1,000 | ¥15.57014 | ¥15,570.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.32000 | ¥33.32 |
10 | ¥25.01900 | ¥250.19 |
25 | ¥22.23920 | ¥555.98 |
50 | ¥21.12720 | ¥1,056.36 |
100 | ¥20.57040 | ¥2,057.04 |
500 | ¥17.23468 | ¥8,617.34 |
1,000 | ¥16.12281 | ¥16,122.81 |