Pressure Sensors, Transducers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,132 In Stock 1,680 Factory | 1 : ¥51.39000 Tube | Tube | Active | Board Mount | Vented Gauge | 5.37PSI (37kPa) | Analog Voltage | 0 mV ~ 31 mV | ±0.8% | - | Male - 0.1" (2.59mm) Tube | Barbless | - | Gull Wing | 7.69PSI (53kPa) | 0°C ~ 50°C | Surface Mount | 6-SMD Module | - | |||
1,252 In Stock | 1 : ¥125.47000 Tray | Tray | Active | Board Mount | Differential | 1.45PSI (10kPa) | Wheatstone Bridge | 0 mV ~ 35 mV (3V) | ±1% | 3V ~ 6V | Male - 0.19" (4.93mm) Tube, Dual | Barbed | - | PC Pin | 10.88PSI (75kPa) | -40°C ~ 125°C | Through Hole | 4-SIP Module | - | |||
6,711 In Stock | 1 : ¥167.13000 Tray | Tray | Active | Board Mount | Vented Gauge | 0.57PSI (3.92kPa) | Analog Voltage | 0.6 V ~ 3 V | ±2.5% | 2.7V ~ 3.3V | Male - 0.13" (3.17mm) Tube | Barbed | Temperature Compensated | Gull Wing | 2.32PSI (16kPa) | 0°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing, Side Port | 8-SOP | |||
7,162 In Stock | 1 : ¥188.04000 Tray | Tray | Active | Board Mount | Differential | 7.25PSI (50kPa) | Wheatstone Bridge | 0 mV ~ 40 mV (10V) | - | 10V ~ 16V | Male - 0.19" (4.93mm) Tube, Dual | Barbed | Temperature Compensated | PC Pin | 29.01PSI (200kPa) | -40°C ~ 125°C | Through Hole | 4-SIP Module | - | |||
1,149 In Stock | 1 : ¥188.04000 Tray | Tray | Active | Board Mount | Vented Gauge | 1.45PSI (10kPa) | Wheatstone Bridge | 0 mV ~ 25 mV (10V) | ±1% | 10V ~ 16V | Male - 0.19" (4.93mm) Tube | Barbed | Temperature Compensated | PC Pin | 10.88PSI (75kPa) | -40°C ~ 125°C | Through Hole | 4-SIP Module | - | |||
11,077 In Stock | 1 : ¥188.38000 Tray | Tray | Active | Board Mount | Differential | 101.53PSI (700kPa) | Analog Voltage | 0.2 V ~ 4.7 V | ±2.5% | 4.75V ~ 5.25V | Male - 0.19" (4.93mm) Tube, Dual | Barbed | Temperature Compensated | PC Pin | 406.11PSI (2800kPa) | -40°C ~ 125°C | Through Hole | 6-SIP Module | - | |||
3,876 In Stock | 1 : ¥197.64000 Tray | Tray | Active | Board Mount | Differential | 145.04PSI (1000kPa) | Analog Voltage | 0.2 V ~ 4.7 V | ±2.5% | 4.75V ~ 5.25V | - | No Port | Temperature Compensated | PC Pin | 580.15PSI (4000kPa) | -40°C ~ 125°C | Through Hole | 6-SIP Module | - | |||
1,614 In Stock | 1 : ¥212.05000 Tray | Tray | Active | Board Mount | Differential | 7.25PSI (50kPa) | Analog Voltage | 0.2 V ~ 4.7 V | ±2.5% | 4.75V ~ 5.25V | Male - 0.19" (4.93mm) Tube, Dual | Barbed | Temperature Compensated | PC Pin | 29.01PSI (200kPa) | -40°C ~ 125°C | Through Hole | 6-SIP Module | - | |||
488 In Stock | 1 : ¥21.02000 Bag | Bag | Active | Board Mount | Gauge | -5.8PSI ~ 5.8PSI (-40kPa ~ 40kPa) | Analog Voltage | 0 mV ~ 135 mV | ±0.3% | 4.7V ~ 10V | Male - 0.12" (3mm) Tube | Barbless | - | Gull Wing | 58.02PSI (400kPa) | -20°C ~ 85°C | Surface Mount | 6-SMD, Gull Wing, Top Port | 6-SMD | |||
5,160 In Stock | 1 : ¥115.87000 Tube | Tube | Active | Board Mount | Vented Gauge | 1.45PSI (10kPa) | Wheatstone Bridge | 0 mV ~ 25 mV (10V) | ±1% | 10V ~ 16V | Male - 0.12" (2.97mm) Tube | Barbless | Temperature Compensated | Gull Wing | 10.88PSI (75kPa) | -40°C ~ 125°C | Surface Mount | 5-SMD Module, Top Port | 5-MPAK | |||
0 In Stock Check Lead Time | 1 : ¥204.53000 Tray | Tray | Active | Board Mount | Differential | ±0.29PSI (±2kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±5% | 4.75V ~ 5.25V | Male - 0.13" (3.3mm) Tube, Dual | Barbed | Temperature Compensated | Gull Wing | ±10.88PSI (±75kPa) | 10°C ~ 60°C | Surface Mount | 8-BSOP (0.475", 12.06mm Width) Dual Ports, Same Side | 8-SOP |