MPX5700DP | |
---|---|
DigiKey Part Number | MPX5700DP-ND |
Manufacturer | |
Manufacturer Product Number | MPX5700DP |
Description | SENSOR 101.53PSID 0.19" 4.7V |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 101.53PSI (700kPa) Differential Male - 0.19" (4.93mm) Tube, Dual 0.2 V ~ 4.7 V 6-SIP Module |
Datasheet | Datasheet |
EDA/CAD Models | MPX5700DP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | 101.53PSI (700kPa) | |
Output Type | Analog Voltage | |
Output | 0.2 V ~ 4.7 V | |
Accuracy | ±2.5% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 0.19" (4.93mm) Tube, Dual | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 406.11PSI (2800kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥188.39000 | ¥188.39 |
10 | ¥157.00900 | ¥1,570.09 |
25 | ¥139.06640 | ¥3,476.66 |
100 | ¥134.58110 | ¥13,458.11 |
500 | ¥125.60938 | ¥62,804.69 |