Power Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Primary | Voltage - Secondary (Full Load) | Current - Output (Max) | Primary Winding(s) | Secondary Winding(s) | Center Tap | Power - Max | Mounting Type | Termination Style | Size / Dimension | Height - Seated (Max) | Voltage - Isolation | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
190 In Stock 410 Factory | 1 : ¥798.50000 Box | Box | Active | Toroidal | 115V, 230V | Parallel 115V, Series 230V | Parallel 4.34A, Series 2.17A | Dual | Dual | No | 500VA | Chassis Mount | Wire Leads | 140.00mm Dia x 60.00mm W | 66.0mm | 4000Vrms | 9.3 lbs (4.2 kg) | |||
30 In Stock 58 Factory | 1 : ¥573.26000 Box | Box | Active | Toroidal | 100V, 120V, 220V, 240V | Parallel 120V, Series 240V | Parallel 1.33A, Series 670mA | Dual, Multiple Taps | Dual | No | 160VA | Chassis Mount | Wire Leads | 113.00mm Dia | 52.00mm | 4000Vrms | 4 lbs (1.8 kg) | |||
153 In Stock 137 Factory | 1 : ¥1,178.59000 Box | Box | Active | Toroidal | 100V, 120V, 220V, 240V | Parallel 120V, Series 240V | Parallel 4.16A, Series 2.08A | Dual, Multiple Taps | Dual | No | 500VA | Chassis Mount | Wire Leads | 147.00mm Dia | 64.00mm | 4000Vrms | 11 lbs (5 kg) | |||
18 In Stock 16 Factory | 1 : ¥2,961.05000 Bulk | Bulk | Active | Toroidal | 208V, 240V | Parallel 120V, Series 240V | Parallel 25A, Series 12.5A | Dual, Multiple Taps | Dual | No | 3000VA | Chassis Mount | Wire Leads | 222.00mm Dia | 130.00mm | 4000Vrms | 56 lbs (25.4 kg) | |||
14 In Stock 8 Factory | 1 : ¥845.23000 Box | Box | Active | Toroidal | 100V, 120V, 220V, 240V | Parallel 120V, Series 240V | Parallel 2.08A, Series 1.04A | Dual, Multiple Taps | Dual | No | 250VA | Chassis Mount | Wire Leads | 123.00mm Dia | 60.00mm | 4000Vrms | 5.6 lbs (2.5 kg) | |||
1 In Stock 8 Factory | 1 : ¥1,578.49000 Box | Box | Active | Toroidal | 117V, 234V | Parallel 60V, Series 120V | Parallel 16.6A, Series 8.3A | Dual | Dual | No | 1000VA | Chassis Mount | Wire Leads | 158.75mm Dia | 73.15mm | 4000Vrms | 17 lbs (7.7 kg) | |||
0 In Stock 6 Factory Check Lead Time | 1 : ¥2,209.88000 Box | Box | Active | Toroidal | 117V, 234V | 240V | 6.3A | Dual | Single | No | 1500VA | Chassis Mount | Wire Leads | 187.96mm Dia | 82.55mm | 4000Vrms | 17 lbs (7.7 kg) | |||
2 In Stock 9 Factory | 1 : ¥524.30000 Box | Box | Active | Toroidal | 117V | 240V | 208mA | Dual | Single | No | 50VA | Chassis Mount | Wire Leads | 82.55mm Dia | - | 4000Vrms | 1.5 lbs (680.4 g) | |||
1 In Stock 31 Factory | 1 : ¥4,000.32000 Bulk | Bulk | Active | Toroidal | 208V, 240V | Parallel 120V, Series 240V | Parallel 41.6A, Series 20.8A | Dual, Multiple Taps | Dual | No | 5000VA | Chassis Mount | Wire Leads | 277.00mm Dia | 140.00mm | 4000Vrms | 91 lbs (41.3 kg) |