1182R60 | |
---|---|
DigiKey Part Number | HM2487-ND |
Manufacturer | |
Manufacturer Product Number | 1182R60 |
Description | PWR XFMR TOROIDAL 1000VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 117V, 234V | |
Voltage - Secondary (Full Load) | Parallel 60V, Series 120V | |
Current - Output (Max) | Parallel 16.6A, Series 8.3A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 1000VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 158.75mm Dia | |
Height - Seated (Max) | 73.15mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 17 lbs (7.7 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,578.49000 | ¥1,578.49 |
10 | ¥1,465.76300 | ¥14,657.63 |
25 | ¥1,409.38480 | ¥35,234.62 |