Power Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Primary | Voltage - Secondary (Full Load) | Current - Output (Max) | Primary Winding(s) | Secondary Winding(s) | Center Tap | Power - Max | Mounting Type | Termination Style | Size / Dimension | Height - Seated (Max) | Voltage - Isolation | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,140 In Stock | 1 : ¥44.07000 Tube | Tube | Active | Laminated Core | 115V, 230V | Parallel 6.3V, Series 12.6V | Parallel 400mA, Series 200mA | Dual | Dual | No | 2.4VA | Through Hole | PC Pin | 34.93mm L x 28.58mm W | 30.15mm | 4200Vrms | 0.25 lb (113.4 g) | |||
11,422 In Stock | 1 : ¥70.31000 Tube | Tube | Active | Laminated Core | 115V | Parallel 12V, Series 24V | Parallel 500mA, Series 250mA | Single | Dual | No | 6VA | Through Hole | PC Pin | 41.28mm L x 33.32mm W | 33.32mm | 2500Vrms | 0.7 lb (317.51 g) | |||
6,677 In Stock | 1 : ¥74.59000 Tube | Tube | Active | Laminated Core | 115V, 230V | Parallel 12V, Series 24V | Parallel 500mA, Series 250mA | Dual | Dual | No | 6VA | Through Hole | PC Pin | 41.28mm L x 33.32mm W | 33.32mm | 4200Vrms | 0.44 lb (199.58 g) | |||
3,786 In Stock | 1 : ¥84.80000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 14V, Series 28V | Parallel 720mA, Series 360mA | Dual | Dual | No | 10VA | Through Hole | PC Pin | 47.60mm L x 39.70mm W | 34.90mm | 4000Vrms | 0.53 lb (240.4 g) | |||
722 In Stock | 1 : ¥32.92000 Tube | Tube | Active | - | 115V | 12V | 192mA | Single | Single | No | 2.3VA | Through Hole | PC Pin | 32.80mm L x 27.80mm W | 1.161" (29.50mm) | 4200Vrms | - | |||
126 In Stock | 1 : ¥133.76000 Box | Box | Active | Laminated Core | 115V, 230V | 12V | 830mA | Dual | Single | No | 10VA | Through Hole | PC Pin | 47.60mm L x 39.70mm W | 34.90mm | 4000Vrms | 0.53 lb (240.4 g) |