BV301S12023 | |
---|---|
DigiKey Part Number | 3388-BV301S12023-ND |
Manufacturer | Zettler Magnetics |
Manufacturer Product Number | BV301S12023 |
Description | PWR XFMR 2.3VA TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 12V | |
Current - Output (Max) | 192mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 2.3VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 32.80mm L x 27.80mm W | |
Height - Seated (Max) | 1.161" (29.50mm) | |
Voltage - Isolation | 4200Vrms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.92000 | ¥32.92 |
15 | ¥26.65933 | ¥399.89 |
30 | ¥21.55533 | ¥646.66 |
60 | ¥20.19333 | ¥1,211.60 |
105 | ¥19.28514 | ¥2,024.94 |
255 | ¥18.71804 | ¥4,773.10 |
510 | ¥18.15096 | ¥9,256.99 |
1,005 | ¥17.58375 | ¥17,671.67 |
5,010 | ¥16.16570 | ¥80,990.16 |