BV302S12010 | |
---|---|
DigiKey Part Number | 3388-BV302S12010-ND |
Manufacturer | Zettler Magnetics |
Manufacturer Product Number | BV302S12010 |
Description | PWR XFMR 1VA TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Voltage - Primary | 230V | |
Voltage - Secondary (Full Load) | 12V | |
Current - Output (Max) | 83mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 1VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 32.80mm L x 27.80mm W | |
Height - Seated (Max) | 0.878" (22.30mm) | |
Voltage - Isolation | 4200Vrms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.46000 | ¥25.46 |
15 | ¥20.36600 | ¥305.49 |
30 | ¥16.54800 | ¥496.44 |
60 | ¥16.12500 | ¥967.50 |
105 | ¥15.70038 | ¥1,648.54 |
255 | ¥15.27596 | ¥3,895.37 |
510 | ¥15.14853 | ¥7,725.75 |
1,005 | ¥13.40883 | ¥13,475.87 |
5,010 | ¥12.30559 | ¥61,651.01 |