BV201S12006 | |
---|---|
DigiKey Part Number | 3388-BV201S12006-ND |
Manufacturer | Zettler Magnetics |
Manufacturer Product Number | BV201S12006 |
Description | PWR XFMR 0.6VA TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 12V | |
Current - Output (Max) | 50mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 0.6VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 24.00mm L x 23.00mm W | |
Height - Seated (Max) | 0.768" (19.50mm) | |
Voltage - Isolation | 2800Vrms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.09000 | ¥27.09 |
20 | ¥21.97950 | ¥439.59 |
40 | ¥16.64650 | ¥665.86 |
100 | ¥15.89980 | ¥1,589.98 |
260 | ¥15.43169 | ¥4,012.24 |
500 | ¥14.96416 | ¥7,482.08 |
1,000 | ¥14.49652 | ¥14,496.52 |
5,000 | ¥13.32745 | ¥66,637.25 |