LTC2945IUD#PBF

DigiKey Part Number
505-LTC2945IUD#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2945IUD#PBF
Description
IC POWER MONITOR I2C 12-QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Supply Controller General Purpose 12-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2945IUD#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Applications
General Purpose
Voltage - Input
4V ~ 80V
Voltage - Supply
2.7V ~ 5.9V
Current - Supply
800 µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-WFQFN Exposed Pad
Supplier Device Package
12-QFN (3x3)
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥100.31000¥100.31
10¥90.64000¥906.40
25¥86.42320¥2,160.58
121¥75.04182¥9,080.06
363¥71.66923¥26,015.93
605¥65.34555¥39,534.06
1,089¥56.91381¥61,979.14
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.