LTC2992IDE#PBF

DigiKey Part Number
505-LTC2992IDE#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2992IDE#PBF
Description
IC PWR MONITOR DUAL WIDE 16DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Supply Controller Telecommunications 16-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2992IDE#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Telecommunications
Voltage - Input
0V ~ 100V
Voltage - Supply
3V ~ 100V
Current - Supply
1.6 mA
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-WFDFN Exposed Pad
Supplier Device Package
16-DFN (4x3)
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥95.38000¥95.38
10¥87.66500¥876.65
91¥74.03626¥6,737.30
273¥70.40286¥19,219.98
546¥65.86060¥35,959.89
1,001¥60.41010¥60,470.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.